Overview of LQH43PN220M26L by Murata Manufacturing Co Ltd.
The LQH43PN220M26L is a general-purpose fixed inductor in the category of inductors, developed and manufactured by Murata Manufacturing Co Ltd. It stands out due to its rectangular 1812 package style and is designed with a magnetic shielded construction, making it efficient for reducing noise in electronic circuits. Its core material is ferrite, characteristic of providing stability and efficiency in various applications. This part is distinguished by its nominal inductance value of 22 μH and a measured DC resistance of 0.3924 Ω, adhering to the need for high efficiency and low power loss in electrical designs.
Notably, the LQH43PN220M26L supports a wide operating temperature range (-40 °C to +85 °C), making it versatile for different environmental conditions. Its maximum rated current of 0.78 A aligns with applications requiring moderate power handling capabilities. The part is compliant with RoHS and REACH standards, ensuring adherence to environmental regulations. With its dual-ended terminal placement and wraparound terminal shape, it facilitates easy surface mounting (SMT), enhancing its applicability in modern PCB designs. Given its general-purpose nature, it is significantly suitable for RF applications, indicated by its test frequency at 1 MHz and self-resonance frequency at 15 MHz. Its features are meticulously packed into a compact size (4.5 x 3.2 x 2.6 mm), representing Murata’s innovation in minimizing component footprint while maximizing performance.
Industry Applications for LQH43PN220M26L
- Environmental Monitoring: Given its stability and wide operating temperature range, LQH43PN220M26L may be suitable for devices and systems within environmental monitoring apparatus, particularly those requiring accurate and stable inductance values for sensitive measurements.
- Industrial Automation: The inductor’s robust design and ability to operate in fluctuating temperatures make it potentially ideal for use in automated systems and machinery in industrial settings, where durability and reliability are paramount.
- RF Applications: The part’s specific design for RF inductance, coupled with its high self-resonance frequency, makes it suitable for use in radio frequency circuits, potentially being utilized in communication devices, both in commercial and defense sectors.
- Power Supplies: Its characteristics also make it a strong candidate for smoothing and filtering applications in power supply circuits, aiding in the reduction of ripple voltage and noise, thereby improving the overall power quality delivered to devices.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd., a global leader in the design and manufacture of electronic components, specializes in the production of a wide range of inductors, including fixed inductors like the LQH43PN220M26L. Murata is renowned for its innovative approach to electronic solutions, aiming for smaller, more efficient, and reliable components across all its product lines. The company’s dedication to quality and innovation is evident in their comprehensive portfolio of inductors, which are essential in virtually every kind of electronic device. Murata’s inductors are designed to meet diverse industry needs, offering solutions for power supply, RF applications, and more. The LQH43PN220M26L is a testament to Murata’s commitment to providing high-quality components that advance the technological capabilities of its customers.
Where to Find LQH43PN220M26L by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the LQH43PN220M26L, findchips.com is an excellent resource. This platform allows users to compare pricing and availability across various distributors. Notably, this part has been available at distributors including Newark, DigiKey, Avnet Americas, TTI, among others. However, to get up-to-date stock levels and the best pricing, visiting findchips.com is recommended. Additionally, for those seeking alternatives or similar parts manufactured by Murata or other vendors, exploring the Fixed Inductors category on findchips can provide valuable options.