B82422H1103J000 by TDK Epcos

Overview of B82422H1103J000 by TDK Epcos

The B82422H1103J000 by TDK Epcos is a general-purpose inductor designed for surface-mount technology (SMT), encapsulated in a 1210 chip package. It features a 10 µH inductance with a tolerance of 5%, operating in environments ranging from -55 °C to +150 °C. The inductor’s core is made of ferrite, supporting applications up to a self-resonance frequency of 30 MHz. This component maintains a high level of performance with a minimum Quality Factor (Q) of 12 at its nominal inductance value, measured at the test frequency of 2.52 MHz. Its DC resistance is specified at 0.48 Ω, and it can handle a maximum rated current of 0.5 A.

Compliance with environmental standards is ensured as the B82422H1103J000 is both RoHS compliant and Lead (Pb)-free. The inductor is also AEC-Q200 qualified, indicating its suitability for automotive applications among other demanding environments. Unique to this general purpose inductor is its packaging method; it comes packaged in tape and reel, specifically in a blister, 7-inch format, which supports automated assembly processes for high-volume production. The inductor is categorized within the subcategory of Fixed Inductors, under the broader category of Inductors, highlighting its role in providing fixed inductance values for a range of electronic circuits.

Industry Applications for B82422H1103J000

The B82422H1103J000 inductor’s features offer potential benefits across several industries. The following are conceptual applications, illustrating where this inductor might fit into various sectors. It’s vital to note that these applications are illustrative and need engineering evaluations for compliance and functionality according to specific requirements.

  • Automotive: Given its AEC-Q200 qualification, the B82422H1103J000 could potentially be used in electronic control units (ECUs), infotainment systems, or power supply circuits in automotive applications. Its tolerance for harsh temperatures and robust design aligns with the automotive industry’s stringent requirements.
  • Consumer Electronics: In consumer electronics such as smartphones, laptops, and wearables, the compact and efficient power management facilitated by this inductor might support extended battery life and reduced heat generation.
  • Industrial Automation: This inductor might find application in power supplies for industrial automation systems, where reliability and efficiency are crucial. Its general-purpose nature and compliance with tough standards make it suitable for this sector.
  • Telecommunications: The inductor’s capability to support DC-DC converters could make it suitable for use in telecommunications equipment, where maintaining signal integrity and power efficiency is vital.
  • Healthcare: Medical devices that require precise power management and are subject to strict reliability constraints might benefit from the use of this inductor, subject to meeting additional regulatory standards specific to healthcare.

Again, it’s important to underscore that these potential industry applications are conceptual and necessitate detailed analysis and validation by engineering teams to ensure full compliance and suitability for the intended end-use.

About TDK Epcos

TDK Epcos is a recognized leader in the manufacture of electronic components, including a broad spectrum of Fixed Inductors. Their product offerings range from simple passive components to complex modules, catering to a wide array of industrial needs. The B82422H1103J000 exemplifies TDK Epcos’s commitment to quality, reliability, and performance, which are hallmarks of their entire product lineup. This part, like many others from TDK Epcos, integrates seamlessly into various applications, thanks to the company’s focus on consistent innovation, rigorous quality control, and comprehensive industry standards compliance. TDK Epcos is dedicated to supporting the development and functionality of electronics across multiple sectors, making their components indispensable to modern technological solutions.

Where to Find B82422H1103J000 by TDK Epcos

To procure the B82422H1103J000 or explore alternative Fixed Inductors suitable for your project, findchips.com offers a comprehensive platform for checking current stock levels, pricing, and distributor options. Traditionally, this inductor has been available at distributors like DigiKey and Newark, among others. However, to ensure availability and competitive pricing, it is advisable to utilize findchips.com for real-time data from various suppliers. Moreover, the site serves as a resource for comparing components from TDK Epcos and other manufacturers, potentially uncovering alternatives that suit specific application requirements.

Compare pricing for B82422H1103J000 and other Fixed Inductors / Inductors at findchips.com