Overview of SI7489DP-T1-GE3 by Vishay Intertechnologies
The SI7489DP-T1-GE3 by Vishay Intertechnologies is a Power Field-Effect Transistor characterized by its P-Channel MOSFET configuration, offering a drain-source voltage (Vds) of 100V, a continuous drain current (Id) of 28A, and an on-resistance (Rds(On)) of 0.041 ohm. It is housed in a PowerPAK SO-8 package, making it suitable for surface mount implementation. Its design is optimized for switching applications, featuring enhancement mode operation, a built-in diode for added protection, and robust against reverse energy (EAS of 61 mJ). Being RoHS compliant and with an EAR99 ECCN code, it adheres to current environmental and export regulations.
With an operating temperature range of -55 °C to 150 °C and a moisture sensitivity level of 1, this transistor guarantees reliability across a wide range of environmental conditions. The MOSFET is identified by the JESD-30 code R-PDSO-F8, indicating its package style and form factor. Additionally, its turn-on and turn-off times are specified as max 55 ns and 315 ns respectively, indicating its speed performance in switching applications. Noteworthy is the part’s power dissipation capacity of up to 83 W, making it capable of handling significant power levels in operation.
Industry Applications for SI7489DP-T1-GE3
The versatility and performance specifications of the SI7489DP-T1-GE3 allow it to serve various industries, aligning with their specific requirements for power management and control. Though these potential industry applications are purely illustrative and would require detailed assessment by engineering and design teams, some conceptual use cases might include:
- Consumer Electronics: This MOSFET could potentially be integrated into the power supply circuits of laptops, smartphones, and tablets, where efficiency and heat dissipation are critical. Its high current handling capability and low on-resistance make it an ideal candidate for these applications.
- Automotive: With its robust design and high drain current, the SI7489DP-T1-GE3 might be suited for automotive applications such as electric vehicle (EV) powertrains, automotive lighting systems, and advanced driver-assistance systems (ADAS), where reliable power control is essential.
- Industrial Automation: The transistor’s specifications suggest it could play a role in industrial power supplies, motor controls, and automation systems, offering efficient performance and reliability under harsh conditions.
- Aerospace and Defense: Given its wide operating temperature range and high power dissipation capacity, it might be utilized in aerospace and defense applications, including satellite power management systems and military-grade electronics, where durability and performance are paramount.
- Renewable Energy Systems: The efficiency and power handling capacity of the SI7489DP-T1-GE3 could make it suitable for inverters and controllers in solar power systems and wind turbines, contributing to effective energy conversion and management.
Note that these potential industry applications are conceptual and require proper verification for compliance with industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and electronic components, including an extensive range of Power Field-Effect Transistors. Their product portfolio boasts a variety of transistors tailored for precision, reliability, and efficiency, catering to a broad spectrum of industry needs. The SI7489DP-T1-GE3 is one of the many transistors Vishay offers, embodying the company’s commitment to providing high-quality, high-performance components across various applications. Vishay’s contributions to the field of Power FETs and transistors are marked by their innovative approach to design and engineering, ensuring their parts are suited for a wide range of technological advancements and market requirements.
Where to Find SI7489DP-T1-GE3 by Vishay Intertechnologies
To acquire the SI7489DP-T1-GE3 for your projects, I recommend researching on our site, findchips.com. This platform allows you to compare current stock levels and pricing across different distributors. Historically, this part has been available through distributors such as Wuhan P&S, EBV Elektronik, Avnet Asia, and Chip 1 Exchange. However, to get the most up-to-date information on availability and best pricing options, visiting findchips.com is advisable.
Moreover, if you’re exploring alternatives to the SI7489DP-T1-GE3, findchips.com can be utilized to discover similar parts offered by Vishay Intertechnologies or other manufacturers. This extensive database simplifies the search for electronic components, ensuring you find the best fit for your application requirements.