Overview of C2012X5R1C226K125AC by TDK Corporation
The C2012X5R1C226K125AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 22µF and a voltage rating of 16V. It employs the X5R dielectric characteristic, known for its stable electrical properties across a wide range of temperature (-55°C to +85°C), which is crucial for applications requiring consistent performance under varying environmental conditions. The capacitor’s tolerance for capacitance is ±10%, and it comes in an 0805 chip size (2mm x 1.25mm x 1.25mm), making it suitable for surface-mount technology (SMT) applications.
This component is RoHS compliant, indicating that it restricts the use of certain hazardous materials in its manufacture. It also meets the Pb-free standard, which means it uses lead-free material, reflecting an increasingly important aspect of electronic components concerning environmental and health safety standards. The terminal finish of matte tin (Sn) with a nickel (Ni) barrier reinforces its suitability for high-reliability soldering processes. The part falls under the ECCN code “EAR99” and has an HTS code of “8532.24.00.20,” which are relevant for international trade compliance.
The “Not Recommended” life cycle status assigned to this part suggests that while it is still a functional and useful component, prospective users may need to consider future availability and potential replacements for long-term projects. However, its inclusion in a variety of designs is evidenced by its broad application potential.
Industry Applications for C2012X5R1C226K125AC
Incorporating the C2012X5R1C226K125AC into electronic systems potentially benefits a range of industries, given its electrical characteristics and the dependability offered by TDK Corporation. Below are illustrative examples of applications within various sectors, noting that these suggestions require thorough validation by engineering and design teams to ensure compliance with specific industry standards and application needs.
- Consumer Electronics: Devices like smartphones, tablets, and wearables might incorporate this capacitor for its compact size and stable capacitance over a broad temperature spectrum. The X5R dielectric is especially suitable for the dynamic thermal environments experienced by these products.
- Automotive: Although not explicitly mentioned to comply with automotive standards like AEC-Q100, capacitors with similar specifications are often used in automotive applications, where reliable performance under temperature fluctuations is crucial. Potential applications could include infotainment systems, automotive sensors, and power management circuits, among others.
- Industrial Automation: Controls and sensor systems within industrial automation might benefit from the stability and reliability of the C2012X5R1C226K125AC, particularly in environments with varying temperatures and operating conditions. The capacitor’s specifications align with the needs for consistent performance and longevity in challenging industrial settings.
- Computing and Data Storage: The high capacitance value in a compact form factor is ideal for smoothing and filtering applications within power supply circuits in servers, data storage units, and networking devices to ensure stable operation and data integrity.
- Aerospace and Defense: While the part is not specified to meet MIL spec or other defense standards, components with similar profiles are typically utilized in aerospace and defense for their reliability in extreme environmental conditions. Systems exposed to broad temperature ranges could potentially benefit from the stable temperature coefficient and capacitance of the X5R dielectric.
These potential industry applications are only conceptual/illustrative and necessitate a detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, with a legacy of innovation in the electronics and materials science fields. Their product range extends across capacitors, inductors, sensors, and more, addressing a wide array of applications in various industries. Within the domain of capacitors, and more specifically Ceramic Capacitors, TDK has established a reputation for delivering high-quality and reliable products, including the C2012X5R1C226K125AC and other similar parts. As a pioneer in MLCC technology, TDK focuses on development and production of components that meet the rigorous demands of modern electronic engineering, ensuring performance, durability, and compliance with current environmental standards.
Where to Find C2012X5R1C226K125AC by TDK Corporation
To source the C2012X5R1C226K125AC, technical engineers and procurement professionals can leverage the comprehensive search platform FindChips.com. This part, along with a broad selection of other Ceramic Capacitors, is accessible for comparison in terms of pricing, availability, and specifications from leading distributors.
Historically, distributors such as Avnet Asia, TTI, Mouser Electronics, and DigiKey have stocked C2012X5R1C226K125AC. However, it’s essential to visit FindChips.com to confirm current stock levels, pricing, and possible alternative distributors. This approach ensures that procurement decisions are informed by the most up-to-date information available, facilitating optimal sourcing strategies for electronic components.