CC0603KRX7R7BB105 by YAGEO Corporation

Overview of CC0603KRX7R7BB105 by YAGEO Corporation

The CC0603KRX7R7BB105 is a ceramic capacitor produced by YAGEO Corporation, featuring a capacitance value of 1 µF and a rated voltage of 16V. Classified within the ceramic capacitors subcategory, its dimensional footprint is 0603 (1608 metric), measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height, making it a compact yet effective choice for a variety of electrical circuits.

This capacitor’s dielectric type is X7R, known for a stable capacitance over a wide temperature range of -55ºC to +125ºC, which makes it suitable for general-purpose applications across a broad spectrum of industries. The CC0603KRX7R7BB105 boasts a ±10% tolerance, and its temperature coefficient is 15% ppm/°C. The part is compliant with RoHS and REACH standards, ensuring that it meets global environmental and safety regulations. It also features a matte tin (Sn) finish with a nickel (Ni) barrier on its terminals, promoting excellent solderability and resistance to oxidation.

Industry Applications for CC0603KRX7R7BB105

The versatile specifications of the CC0603KRX7R7BB105 means it could potentially be utilized in a wide range of industry applications. While it’s important for design and engineering teams to verify compatibility and adherence to specific standards, the following are conceptual applications where the CC0603KRX7R7BB105 might find use:

  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearable devices, where efficient use of space and reliable performance over a typical range of operating temperatures are critical, the compact size and the stable capacitance of the CC0603KRX7R7BB105 could prove beneficial.
  • Industrial Automation: For control systems and automated manufacturing equipment that require consistent performance across various temperature conditions, the thermal stability provided by the X7R dielectric material of the CC0603KRX7R7BB105 might be advantageous.
  • Automotive: Given its operating temperature range and stability, the CC0603KRX7R7BB105 could potentially be used in automotive applications, where electronics are exposed to harsh environmental conditions. However, the application in automotive systems would require thorough verification against industry standards like AEC-Q200.
  • Aerospace and Defense: In aerospace and defense electronics where reliability and performance in extreme temperatures are necessary, the CC0603KRX7R7BB105 might serve well, especially in non-critical systems that do not demand military specifications.
  • Telecommunications: In networking and communications equipment, stability across temperature variations is crucial for signal integrity, making the CC0603KRX7R7BB105 a possible component choice.

Note that these potential industry applications are illustrative and would need thorough analysis and verification by engineering and design teams for specific standard compliance and application requirements.

About YAGEO Corporation

YAGEO Corporation is a leading global supplier of passive components, including a wide array of ceramic capacitors. The company is known for its dedication to manufacturing quality, reliability, and innovation, making it a preferred choice for engineers and procurement specialists alike. The CC0603KRX7R7BB105 is part of YAGEO’s comprehensive portfolio of ceramic capacitors, which are utilized across various applications from basic circuit design to advanced electronic systems due to their reliability, efficiency, and size advantages.

Where to Find CC0603KRX7R7BB105 by YAGEO Corporation

For those looking to purchase the CC0603KRX7R7BB105, our platform findchips.com offers comprehensive sourcing and pricing information from various distributors. Historically, this part has been available at distributors such as Ozdisan Elektronik, Sensible Micro Corporation, ComSIT Distribution, Ameya Holding Limited, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get current stock levels and the best pricing, potential buyers are encouraged to search on findchips.com. Additionally, for those considering alternate parts or exploring other ceramic capacitors that might meet their specific needs, findchips.com can provide a wide range of options from YAGEO Corporation or other manufacturers.

Compare pricing for CC0603KRX7R7BB105 and other Ceramic Capacitors / Capacitors at findchips.com