Overview of TLV1117LV33DCYR by Texas Instruments
The TLV1117LV33DCYR is a 1-A, low-dropout voltage regulator that operates in a temperature range of -40 to 125 degrees Celsius. This device is designed to provide a fixed 3.3V output from a minimum input voltage of 2V up to a maximum of 5.5V. Packaged in a 4-SOT-223 configuration, it features an output current capability of 1A, making it suitable for a wide range of applications where efficiency and space are critical considerations. As a fixed-output voltage regulator, the TLV1117LV33DCYR’s output voltage is preset to 3.3V with a maximum dropout voltage of 0.7V and a nominal dropout voltage of 0.57V, thus ensuring reliable operation even under conditions of varying input voltages and loads.
This component is notable for its compliance with RoHS, indicating it does not contain hazardous substances making it suitable for use in environmentally sensitive applications. Furthermore, its moisture sensitivity level is classified as 1, suggesting excellent resilience to moisture-induced damage during the PCB assembly process. The device’s excellent line and load regulation capabilities ensure a stable output voltage even with fluctuations in input voltage or variations in load, which is critical for sensitive electronic circuits.
Industry Applications for TLV1117LV33DCYR
The TLV1117LV33DCYR potentially suits a variety of industry applications, given its specifications and operational characteristics. However, it is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements. Here are some industries where the TLV1117LV33DCYR could potentially find utility:
- Consumer Electronics: This device could potentially be used in the manufacturing of a wide range of consumer electronics where 3.3V is a common operating voltage for many ICs, including smartphones, portable gaming devices, and smart watches. Its low dropout voltage and high efficiency make it suitable for battery-powered applications.
- Industrial Automation: In the context of industrial automation, the TLV1117LV33DCYR could be utilized in control systems, sensors, and actuators that require stable power supplies. The IC’s temperature range ensures reliability in variable industrial environments.
- Telecommunications: The device could potentially serve in telecommunications equipment such as routers, switches, and base stations that need accurate 3.3V power supplies for their logic circuits. Its ability to maintain stable output under fluctuating input conditions supports the reliability demands of telecommunications infrastructure.
- Computing and Data Storage: For computers and data storage systems, where stable voltage levels are critical for data integrity, the TLV1117LV33DCYR’s precise output voltage regulation might be beneficial in power-supply circuits for hard drives, SSDs, and memory modules.
- Electronic Manufacturing: In electronic manufacturing processes, this part could possibly be integrated into test and measurement equipment, soldering stations, and programmable power supplies, owing to its robustness and compliance with important environmental and quality standards.
Please note that these potential industry applications are purely illustrative and require diligent verification by respective engineering and design teams to meet industry-specific standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. TI is particularly notable in the field of power management technologies, especially in the domain of Linear Regulator ICs, with a wide range of products designed to suit a variety of power requirements, efficiency levels, and package sizes. The TLV1117LV33DCYR is a part of this extensive portfolio, embodying TI’s commitment to providing innovative, robust, and efficient power solutions for a plethora of applications.
Aside from linear regulators, TI’s product lineup covers a broad spectrum of power circuits, including switching regulators, power management ICs, battery management chips, and more, cementing its reputation as a key player in the power electronics arena. Texas Instruments’ dedication to quality, coupled with its focus on research and development, ensures that its products, including TLV1117LV33DCYR, continue to meet the evolving demands of the electronics industry.
Where to Find TLV1117LV33DCYR by Texas Instruments
To locate the TLV1117LV33DCYR for procurement, our platform, findchips.com, is an invaluable resource. Here, you can easily check current stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Sensible Micro Corporation, TME, and Quest Components, among others. However, for the most up-to-date information on availability and pricing, it is recommended to search directly on findchips.com. Furthermore, for those interested in exploring alternatives to the TLV1117LV33DCYR, the Linear Regulator ICs section offers a wide variety of similar parts from Texas Instruments and other leading manufacturers.