ACM2012-900-2P-T001 by TDK Corporation

Overview of ACM2012-900-2P-T001 by TDK Corporation.

The ACM2012-900-2P-T001 by TDK Corporation is a sophisticated data line filter designed for suppressing electromagnetic interference (EMI) in high-speed data lines. This electronic component features dual functions, making it versatile for various applications. With a rated voltage of 50V and a current rating of 0.4A, this component is well-suited for environments that demand efficiency and reliability. The part’s impedance stands at 90 Ohms, contributing to its effectiveness in noise suppression. It is designed in the common mode choke format, which helps in filtering out common mode noise whilst allowing the desired signals to pass through unimpeded.

The filter’s small form factor, with dimensions of 2mm x 1.2mm x 1.2mm, makes it an excellent choice for space-constrained applications. Manufactured by TDK Corporation, a leader in electronic components, this part meets stringent requirements, including RoHS compliance, indicating that it is free from hazardous substances. Additionally, it is characterized by a maximum DC resistance of 0.19 Ohms and operates efficiently across a temperature range of -40 °C to 105 °C. With an AEC-Q200 screening level, this product assures reliability in various environmental conditions. Its packaging method is designed for surface mount technology (SMT), making it easy to integrate into electronic circuits.

Industry Applications for ACM2012-900-2P-T001

Given its features and specifications, the ACM2012-900-2P-T001 data line filter potentially finds applications in diverse fields. While these potential industry applications are intended to provide conceptual insights, they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Telecommunications: In the telecommunications industry, the ACM2012-900-2P-T001 might be used in networking hardware such as routers and switches, where maintaining signal integrity while suppressing EMI is crucial. Its high impedance performance at common-mode noise frequencies could enhance the reliability and performance of telecommunications equipment.
  • Consumer Electronics: For consumer electronics, including smartphones, tablets, and other portable devices, the product’s compact size and effective noise suppression capabilities might make it an ideal choice. The filter could potentially be integrated into devices to minimize interference, improving user experiences with audio and visual clarity.
  • Automotive: Although not specified for automotive qualification standards, its compliance with AEC-Q200 indicates potential for reliability in harsh automotive environments. It could be envisioned in applications requiring robust noise suppression, such as in-vehicle infotainment systems, navigation, and ADAS (Advanced Driver Assistance Systems), subject to validation by design engineers for specific automotive requirements.
  • Industrial Automation: The ACM2012-900-2P-T001 could potentially be beneficial in industrial automation equipment. Machinery and control units that rely on precise data communication may utilize such filters to protect against EMI, thereby ensuring accurate and uninterrupted operations.
  • Medical Imaging: In medical imaging equipment, where signal clarity is paramount, this part could potentially serve to minimize electronic noise that may interfere with the imaging process. However, the application in such critical equipment would necessitate rigorous testing and verification to ensure compliance with medical standards.

About TDK Corporation.

TDK Corporation is a global leader in the electronics industry, specializing in the manufacture of a wide range of electronic components, including an extensive assortment of filters. The company excels in the development of innovative materials and technologies, enabling the production of high-quality electronic components that meet the diverse needs of the electronics industry.

When it comes to Data Line Filters, TDK Corporation offers products like the ACM2012-900-2P-T001, which are designed to provide effective EMI suppression solutions for a variety of electronic applications. These products are part of TDK’s commitment to developing components that enhance performance and reliability while meeting stricter environmental regulations. TDK’s line of data line filters, including the ACM series to which ACM2012-900-2P-T001 belongs, showcases the company’s expertise in producing compact and highly functional components suited for today’s technologically advanced market.

Where to Find ACM2012-900-2P-T001 by TDK Corporation

To purchase the ACM2012-900-2P-T001, or to explore alternative Data Line Filters offered by TDK Corporation or other manufacturers, findchips.com is an invaluable resource. The website provides current stock levels, pricing, and availability for a wide range of electronic components from various distributors.

Historically, the ACM2012-900-2P-T001 has been available from distributors such as Win Source Electronics, Avnet Abacus, Chip 1 Exchange, TME, and TTI, among others. However, for the most accurate and up-to-date information regarding availability, prospective buyers are encouraged to visit findchips.com.

Compare pricing for ACM2012-900-2P-T001 and other Data Line Filters / Filters at findchips.com