RXEF050 by Littelfuse Inc

Overview of RXEF050 by Littelfuse Inc.

The RXEF050 by Littelfuse Inc. is a PolySwitch resettable fuse, specifically designed for through-hole mounting with a radial lead configuration. This component is notable for its 0.5A holding current, a significant feature that enables it to protect against overcurrent situations without needing to be replaced. With a tripping current of 1A, it automatically resets after a fault condition is cleared, making it an ideal component for a wide variety of applications that demand reliable overcurrent protection with minimal downtime.

Part of the PolySwitch RXEF series, this resettable fuse boasts a voltage rating of 72Vdc, accommodating a broad spectrum of DC applications. It operates over a temperature range from -40°C to 85°C, ensuring reliable performance in environments subjected to temperature variations. The fuse’s time to trip is 4 seconds, featuring a maximum current rating of 40A, with lead spacing of 5.8mm. This component’s design includes a round fuse shape, aligning with the radial, through-hole mounting requirement. Additionally, ensuring compliance with environmental safety standards, the RXEF050 is both RoHS compliant and lead-free.

According to its Non-linear Resistors classification, further detailed attributes include a resistance range of 0.5-0.77 ohms at 20°C, denoting its highly sensitive response to overcurrent conditions within specified temperature parameters. The part’s packaging and terminations are also designed with reliability in mind, featuring a matte tin (Sn) terminal finish for improved solderability and corrosion resistance.

Industry Applications for RXEF050

The versatile nature of the RXEF050 resettable fuse lends itself to a variety of potential industry applications. While these applications are only conceptual and require further analysis and verification by engineering teams, it’s important to note how the product’s features could potentially benefit different sectors:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearable tech might incorporate this component for its overcurrent protection capabilities. Its compact size and through-hole design could be particularly advantageous for preventing damage due to charging or power surges in portable devices.
  • Industrial Automation: In an environment where machinery and control systems require precise current regulation, the RXEF050 could potentially safeguard sensitive electronic circuits from overcurrent situations, thereby minimizing downtime and maintenance requirements.
  • Automotive: Vehicle electronic systems that demand reliable overcurrent protection at varying temperatures might find the RXEF050’s features beneficial. Its broad operating temperature range and resettable nature could contribute towards enhancing vehicle safety and longevity.
  • Computing and Data Storage: Servers and storage devices, which are increasingly integral to operations across industries, potentially rely on components like the RXEF050 to prevent overcurrent that could lead to data loss or hardware damage.
  • Telecommunications: With the critical need for uninterrupted service, telecommunications infrastructure might use this type of resettable fuse to ensure consistent power supply and protect against current surges that could impair communication services.

Note that these potential applications are illustrative and depend on adherence to industry standards and specific application requirements by engineering and design teams.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of circuit protection products, including an extensive range of Non-linear Resistors and other resistor types. Known for innovation and reliability, Littelfuse products such as the RXEF050 resettable fuse play a critical role in safeguarding electronic components across various applications. The company’s focus on quality and technological advancement has made it a trusted name in the industry, catering to a broad spectrum of sectors with its wide product offering. The RXEF050 is just one example of Littelfuse’s commitment to providing components that meet stringent safety and performance standards while addressing the evolving needs of modern electronic systems.

Where to Find RXEF050 by Littelfuse Inc

To procure the RXEF050 or to explore alternatives within the category of Non-linear Resistors, our site findchips.com offers comprehensive listings and tools for comparison. Using FindChips, you can verify current stock levels, compare pricing, and review specifications for the RXEF050 as well as potentially similar parts offered by Littelfuse Inc or other manufacturers.

Historically, the RXEF050 has been available through a range of distributors such as Ozdisan Elektronik, New Advantage Corporation, CoreStaff Co Ltd, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for up-to-date availability and the most competitive pricing, visiting findchips.com is highly recommended.

Compare pricing for RXEF050 and other Non-linear Resistors / Resistors at findchips.com