SZ1SMA33CAT3G by Littelfuse Inc

Overview of SZ1SMA33CAT3G by Littelfuse Inc.

The SZ1SMA33CAT3G is part of the Transient Suppressors subcategory in Diodes, designed and manufactured by Littelfuse Inc. This part is a Transient Voltage Suppressor Diode, built to handle a maximum of 400W and designed with a Reverse Working Voltage (V(RWM)) of 33V. It is bidirectional, including 1 element made from silicon, housed in an SMA package with 2 pins. Its attribute as a voltage suppressor diode is optimized for protecting circuits from voltage spikes, featuring low Zener Impedance and excellent clamping capability, making it highly reliable for safeguarding sensitive electronic components from electrical transients. Additionally, with a Moisture Sensitivity Level of 1, this component indicates its capacity to withstand moisture during packaging and storage, ensuring long-term reliability in a variety of environments.

Industry Applications for SZ1SMA33CAT3G

The SZ1SMA33CAT3G could potentially serve a wide range of industries due to its robust protective features. Some of these industries include:

  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, this diode may be suitable for protecting against voltage spikes that can occur during charging or due to erratic power supply.
  • Automotive: With its high reliability and compliance with the AEC-Q101 standard, it may find applications in automotive environments, safeguarding sensitive electronics from fluctuations and spikes on the vehicle’s power network.
  • Renewable Energy: In renewable energy systems, including solar panels and wind turbines, this part could ensure the longevity and reliability of these systems by protecting them from voltage transients induced by lightning strikes or switching operations.
  • Electronic Manufacturing: Applying this component in the manufacturing of sensitive electronics can help in guarding against electrostatic discharge (ESD) during production, contributing to higher yield rates and product reliability.

This variety of applications demonstrates the flexibility and efficiency of the SZ1SMA33CAT3G in providing critical protection across different electronic applications.

About Littelfuse Inc.

Littelfuse Inc. is a renowned manufacturer specializing in various electronic components, with an emphasis on protective devices like Transient Suppressors and Diodes. The SZ1SMA33CAT3G, along with similar parts, showcases the company’s commitment to offering solutions that enhance the safety, durability, and performance of electronic circuits. Known for its high-quality production standards and innovative designs, Littelfuse has established itself as a key player in the field, specializing in the development of components that safeguard electronic systems from excessive voltage and current hazards. Their offerings in the Transient Suppressors category are particularly noteworthy for their reliability, built to meet rigorous industry standards such as AEC-Q101 for automotive applications, indicating their suitability for harsh operating conditions.

Where to Find SZ1SMA33CAT3G by Littelfuse Inc

To source the SZ1SMA33CAT3G, findchips.com is an excellent starting point for procurement professionals and engineers. This platform allows users to compare pricing and stock availability across numerous distributors in real time. Historically, distributors such as Newark, DigiKey, Mouser Electronics, and Farnell have offered this part, but availability is subject to change. To explore alternative Transient Suppressors that might better fit specific application needs or to find parts offered by Littelfuse Inc or other manufacturers, findchips.com provides an extensive searchable database that is continually updated.

Compare pricing for SZ1SMA33CAT3G and other Transient Suppressors / Diodes at findchips.com