MDM-9PH003L by ITT Interconnect Solutions

Overview of MDM-9PH003L by ITT Interconnect Solutions

The MDM-9PH003L by ITT Interconnect Solutions is a micro-D connector plug designed with precision and durability in mind. Featuring 9 contacts with a male gender configuration and employing a wire terminal for its connection interface, this component is tailored for critical applications that demand high reliability in a compact size. The connector is part of the MDM series, recognized for its robust design capable of withstanding harsh environmental conditions. With gold-plated contacts to ensure high conductivity and lower contact resistance, this plug promises reliable performance over a wide span of applications.

Fabricated for cable mount installation, the MDM-9PH003L showcases versatility in its use across various sectors. It supports crimp or solder contact termination types, providing flexibility for diverse wiring strategies. This component comes with a #2-56 mounting option and features a plug body/shell style. Despite its micro-miniature size, with a body length of 0.785 inches, breadth of 0.308 inches, and depth of 0.23 inches, it does not compromise on mechanical and electrical performance. Notably, this connector is not ROHS compliant, but it does meet Reach compliance standards and carries an EAR99 ECCN Code, making it suitable for a wide range of international applications.

Industry Applications for MDM-9PH003L

The MDM-9PH003L connector’s features make it an optimal choice for various industry applications. Below are some potential use cases, selected based on the connector’s specifications and attributes:

  • Aerospace and Defense: Given its rugged design and the ability to function in extreme temperatures ranging from -55 °C to +125 °C, as well as its dielectric withstanding voltage of 900VAC, the MDM-9PH003L might be ideally suited for aerospace and defense applications. Its construction allows it to endure the severe conditions often encountered in these fields, potentially being used in everything from avionics to ground support equipment.
  • Automotive: Although not specified for automotive standards like AEC-Q100 or AEC-Q101, its high durability and operating temperature range could potentially make it a candidate for luxury or specialized vehicles, particularly in applications requiring robust data transmission in a compact form factor, such as in-vehicle communications or sensor connections.
  • Industrial Automation: The connector’s gold-plated contacts and high insulation resistance (5000000000 Ω) could be key assets in industrial environments where reliable connectivity and low contact resistance are critical, especially for sensors and control systems in automated production lines.
  • Telecommunications: With its crimp and solder termination options, along with a high-rated current of 3 A for signal transmission, this connector could ideally serve in telecommunications infrastructure, including mobile base stations, networking equipment, and communication satellites.
  • Medical Imaging: Its compact size, coupled with the safe and reliable connection it provides, might make it suitable for sophisticated medical imaging devices. The high contact integrity and the connector’s ability to operate in a wide range of temperatures make it potentially advantageous for this highly sensitive and demanding application area.

It’s important to note that these potential industry applications are only illustrative and necessitate thorough analysis and verification by engineering and procurement teams to meet specific industry standards and application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, the manufacturer behind the MDM-9PH003L, is a global leader in the development and manufacturing of high-quality, high-reliability connectors. Their product range extends across various types of connectors, including D Type Connectors, which the MDM-9PH003L falls under.

Specializing in connectors designed for demanding environments, ITT Interconnect Solutions offers products that are widely used in industries such as aerospace and defense, transportation, and industrial automation. Their emphasis on innovation and quality ensures that connectors like the MDM-9PH003L provide reliable performance in critical and challenging applications. By combining technological expertise with practical design, ITT Interconnect Solutions meets the evolving needs of a broad client base.

Where to Find MDM-9PH003L by ITT Interconnect Solutions

For procurement teams and engineers looking to source the MDM-9PH003L, our platform FindChips.com provides a reliable and comprehensive resource to check current stock levels and pricing. By visiting our site, you can also explore alternate parts within the D Type Connectors category that might be offered by ITT Interconnect Solutions or other manufacturers.

In the past, distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, and DigiKey have carried the MDM-9PH003L, among others. However, to obtain the most up-to-date availability and competitive pricing, potential buyers should use FindChips to get current information directly from a wide range of distributors.

Compare pricing for MDM-9PH003L and other D Type Connectors / Connectors at findchips.com