SHF-001T-0.8BS by JST Manufacturing

Overview of SHF-001T-0.8BS by JST Manufacturing

The SHF-001T-0.8BS is a wire terminal designed for crimping onto wires ranging in size from 28-22 AWG (American Wire Gauge). This part is fabricated from phosphor bronze material, known for its excellent conductivity and resistance to corrosion, and is plated with tin to further enhance its conductive properties and to facilitate soldering. With a rated voltage of 250 V for both AC and DC applications and a rated current of 3 A, this female crimp socket contact is built to ensure reliable and consistent electrical connections.

This component supports a cable entry size ranging from 0.047 inches to 0.071 inches and features a contact resistance of 20 mΩ, indicating a high-efficiency electrical connection with minimal power loss. The terminal length is noted to be 0.146 inches, and it’s designed for straight mounting. Optimal for operating in a temperature range between -25°C to 85°C, the SHF-001T-0.8BS is a versatile solution suitable for a variety of applications demanding high reliability and durability. It is classified under the Assembly Items subcategory of Connector Support, highlighting its role in facilitating secure and effective cable-to-connector interfacing.

Additional characteristics that stand out include its compliance with Pb-free and RoHS standards, denoting its production with environmentally safe materials. While it does not conform to specific industrial standards like DIN, IEC, or MIL, it is approved by TUV and UL, ensuring that it meets stringent safety and performance criteria.

Industry Applications for SHF-001T-0.8BS

The versatile design and technical specifications of the SHF-001T-0.8BS allow for its potential use in various industries. It is important to note that these applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements. Potential use cases include:

  • Consumer Electronics: This part might potentially be used in the assembly of consumer electronics where reliable, low-power connections are needed, such as in smart watches, headphones, or charging cables. The contact’s small size and high-rated current make it suitable for compact devices.
  • Automotive: Given its robust construction and ability to operate within a wide temperature range, it could potentially serve in automotive applications requiring durable connections, such as in vehicle infotainment systems, sensors, or control units.
  • Industrial Automation: The SHF-001T-0.8BS might find utility in industrial automation gear like PLCs (Programmable Logic Controllers) or motor controllers, where stable connections and high reliability are paramount.
  • Computing and Data Storage: Given its specifications, it could potentially be used in data center infrastructure, including servers and storage devices, where consistent and reliable connections are critical for data integrity and system stability.
  • Electronic Manufacturing: This part is also ideal for use in the manufacturing of electronic boards and components, serving as a reliable connector for internal wiring and interconnect solutions.

Note that these applications are illustrative and require thorough analysis to confirm compatibility and adherence to relevant standards.

About JST Manufacturing

JST Manufacturing, the creator of the SHF-001T-0.8BS, is a renowned global manufacturer specializing in the design and production of a broad range of electronic connectors, including items in the Assembly Items and Connector Support categories. Their extensive product lineup is well-regarded for its quality, reliability, and innovation. JST’s commitment to excellence is evident in their wide array of products tailored for various applications across the electronics industry, from consumer electronics to automotive and industrial applications.

Alongside the SHF-001T-0.8BS, JST Manufacturing produces a variety of similar parts designed to meet the diverse needs of their clientele. With a reputation for precision engineering and high manufacturing standards, JST’s products are a go-to for engineers and designers looking for reliable connector solutions.

Where to Find SHF-001T-0.8BS by JST Manufacturing

For those looking to procure the SHF-001T-0.8BS, our site Findchips.com offers detailed information on current stock levels, pricing, and availability from a variety of distributors. While this part has historically been available from distributors such as Chip 1 Exchange, TME, Quest Components, Future Electronics, RS, DigiKey, and Farnell, inventory can fluctuate. Thus, potential buyers are encouraged to check Findchips for the most up-to-date information.

Furthermore, those exploring alternatives or seeking other parts offered by JST Manufacturing or other manufacturers within the Assembly Items or Connector Support categories will find Findchips an invaluable resource for comparing options and making informed procurement decisions.

Compare pricing for SHF-001T-0.8BS and other Assembly Items / Connector Support at findchips.com