440LS10-R by Vishay Intertechnologies

Overview of 440LS10-R by Vishay Intertechnologies

The 440LS10-R is a ceramic capacitor offered by Vishay Intertechnologies, characterized by its ceramic dielectric material and a capacitance value of 0.01 µF. This component adheres to the ±20% tolerance range and features a temperature coefficient of -56/+22% ppm/°C, making it suitable for a variety of temperature-dependent applications. It is designed for through-hole mounting and comes in a radial leaded package with a lead spacing of 9.5 mm. The capacitor is rated for a voltage of 760V for X class applications and 500V for Y class applications, signifying its utility in situations requiring high voltage handling capabilities.

This capacitor falls under the Y5U dielectric category, which is known for its stable capacitance over varying temperatures and voltages. It has a safety classification of X1, indicating its suitability for use across line-to-line (X) applications where failure would not lead to electric shock. The operating temperature range of -30°C to +125°C further enhances its adaptability in different environments. Additionally, the 440LS10-R meets several safety and compliance standards, including RoHS, REACH, and is certified by recognized bodies such as UL, cUL, and VDE. The component comes in a disk package style with dimensions emphasizing a height and length of 21.6 mm and a width of 5.8 mm, packed in bulk for efficient handling and assembly.

Industry Applications for 440LS10-R

The 440LS10-R’s unique properties and compliance with international standards make it versatile for a wide range of applications. While these potential industry applications are conceptual and require further analysis by engineering and design teams, some illustrative use cases include:

  • Electronic Manufacturing: Its high voltage ratings and safety classifications can be crucial in the development of consumer electronics where safety and reliability are paramount. Furthermore, its bulk packaging can facilitate large-scale manufacturing processes.
  • Computing and Data Storage: Devices in these sectors that require stable capacitance values over a broad temperature range might integrate the 440LS10-R for power supply filtering or signal decoupling applications.
  • Industrial Automation: The capacitor’s durability and wide operating temperature range could make it ideal for industrial control systems and machinery that need to perform reliably under various environmental conditions.
  • Consumer Electronics: Due to its through-hole design and radial leads, it could potentially be used in home appliances and entertainment devices where manual soldering processes are employed during assembly.
  • Aerospace and Defense: Although not specifically listed as compliant with military specifications, components like the 440LS10-R that offer high reliability and meet various safety standards could be considered for non-critical applications in aerospace and defense industries.

Note that these potential industry applications are conceptual and necessitate validation by engineering and procurement professionals to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the global electronics industry, recognized for its extensive range of electronic components, including a comprehensive portfolio of Fixed Capacitors. Within the realm of Fixed Capacitors, Vishay offers products that cater to a wide variety of applications, from consumer electronics to industrial and automotive systems. The 440LS10-R is part of Vishay’s broad lineup, underscoring their capability in producing high-quality, versatile capacitor solutions that meet rigorous industry standards. Vishay’s commitment to research and development, coupled with their understanding of market demands, allows them to deliver components, such as capacitors, resistors, and semiconductors, that are critical to the innovation and efficiency of electronic systems worldwide.

Where to Find 440LS10-R by Vishay Intertechnologies

For those looking to procure the 440LS10-R, findchips.com provides a robust resource to check real-time stock levels and pricing from various distributors. It is advisable to explore findchips.com to find the Fixed Capacitors category to not only locate the 440LS10-R but also to compare it with alternate parts from Vishay Intertechnologies or other manufacturers to ensure the best fit for your application needs. Historically, the part has been available at distributors such as Avnet Asia, Future Electronics, Mouser Electronics, and Newark. However, due to changing stock levels and market demands, prospective buyers should visit findchips.com for the most current availability and pricing information.

Compare pricing for 440LS10-R and other Fixed Capacitors / Capacitors at findchips.com