Overview of RK73H1JTTD1000F by KOA Speer Electronics Inc.
The RK73H1JTTD1000F by KOA Speer Electronics Inc. is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory. This component boasts a resistance value of 100 ohms with a tolerance of 1%, and a temperature coefficient of 100 ppm/°C, allowing precise operation over a wide range of temperatures. Its power rating is specified at 0.125W, and it can handle working voltages up to 75V. Designed for surface mount technology, this resistor has a compact footprint conforming to the 0603 package size, making it a versatile choice for dense electronic assemblies.
The resistor is constructed with metal glaze/thick film technology, indicating a reliable performance for various applications. It operates efficiently within a temperature range of -55 °C to 155 °C, and its construction is compliant with the AEC-Q200 standard, highlighting its suitability for automotive applications among others. Additionally, both the Pb-free and RoHS compliance affirm its environmental friendliness and eligibility for use in products targeted for global markets. The resistor’s terminals are finished with matte tin over nickel, which ensures good solderability and long-term reliability.
Industry Applications for RK73H1JTTD1000F
The RK73H1JTTD1000F is potentially applicable in a variety of industry sectors, thanks to its precise resistance, tolerance, and temperature characteristics. Here are a few examples of use cases for this component, though it is important for engineering and design teams to perform detailed analysis to ensure compliance with industry standards and specific application requirements:
- Automotive: Given its AEC-Q200 compliance, the RK73H1JTTD1000F could potentially be used in electronic control units, infotainment systems, and sensor modules within vehicles.
- Consumer Electronics: Devices such as smartphones, wearable technologies, and tablets might utilize this resistor for its compact size, precise resistance, and reliability over a broad range of operating temperatures.
- Industrial Automation: This resistor could potentially find applications in control systems, including PLCs and sensors that require accurate signal conditioning in rugged environments.
- Telecommunications: Use in network equipment, such as routers and switches, where stable and reliable performance is crucial for data integrity, is another possible application.
- Aerospace and Defense: Although specific military standards are not mentioned, the high-reliability characteristics of this resistor indicate it might be suitable for non-critical applications within aerospace technology, subject to further verification.
Note these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. stands as a notable player in the manufacturing of resistors, particularly in the realm of Metal Glaze/Thick Film Resistors. The company has established a reputation for producing components that excel in quality, reliability, and performance, catering to a wide range of industrial needs. For the RK73H1JTTD1000F and similar parts, KOA Speer leverages advanced manufacturing techniques and stringent quality control measures to ensure each component meets the rigorous standards expected by their customers. Their portfolio includes a diverse array of resistors that are suitable for various applications, from automotive systems following the AEC-Q200 standard to consumer electronics where compactness and precision are key.
Where to Find RK73H1JTTD1000F by KOA Speer Electronics Inc.
To source the RK73H1JTTD1000F, a search on findchips.com is recommended for the most current stock levels and pricing information. Our site enables easy comparison across distributors to find the best availability and pricing options. For those seeking alternate parts or manufacturers offering similar components to the RK73H1JTTD1000F, the Metal Glaze/Thick Film Resistors link can be used to find suitable alternatives. Historically, this part has been available from distributors such as Component Electronics Inc, Chip 1 Exchange, Sensible Micro Corporation, TTI, and Future Electronics among others. However, stock levels and distributor availability are subject to change, making findchips.com a valuable resource for up-to-date information.