UMK107BJ105KA-T by TAIYO YUDEN

Overview of UMK107BJ105KA-T by TAIYO YUDEN

The UMK107BJ105KA-T by TAIYO YUDEN is a Ceramic Capacitor designed for general-purpose applications. This component showcases a capacitance of 1µF with a voltage rating of 50V and a tolerance of ±10%. It operates within a temperature range of -55ºC to +85ºC, making it adaptable to a variety of operating conditions. Its dielectric characteristic is X5R, which denotes a balance between capacitance and temperature dependency, suitable for a broad range of applications. The physical dimensions follow the 0603 package size, translating to 1.6mm in length and 0.8mm in height and width, making it compact enough for high-density board applications.

This part is recognized for its reliability and efficiency in circuits requiring stable capacitance with minimal changes due to temperature variations. The surface-mount technology (SMT) design facilitates easy assembly on printed circuit boards (PCBs), contributing to its popularity in electronic device manufacturing. Additionally, its compliance with RoHS and REACH regulations ensures that it meets global environmental standards for hazardous substances. The ‘not recommended’ part life cycle code suggests that while this component is reliable, potential users should ensure it meets their long-term needs or consider newer alternatives for future designs.

Industry Applications for UMK107BJ105KA-T

The UMK107BJ105KA-T’s features make it suitable for a range of applications across various industries. However, it is critical to highlight that these potential applications are theoretical and require thorough evaluation by engineering and design teams to ensure compatibility with specific requirements and standards.

  • Consumer Electronics: Potentially utilized in devices such as smartphones, tablets, and laptops where stable capacitance in a compact form factor is critical. The X5R dielectric characteristic could be particularly useful for maintaining performance over the device’s operational temperature range.
  • Automotive: Given its temperature range and reliability, it might be integrated into automotive electronic systems, such as infotainment systems or advanced driver-assistance systems (ADAS), where performance consistency is vital. Its compact size helps in optimizing space in densely packed automotive PCBs.
  • Industrial Automation: Could potentially serve in control systems and sensor interfaces where stable electrical performance in varying temperatures is required. Its reliability and RoHS compliance make it suitable for environmentally conscious industrial designs.
  • Telecommunications: Might find applications in communication devices and infrastructure, supporting signal processing where consistent capacitance over temperature changes ensures signal integrity. Its small footprint aids in miniaturization efforts for the telecommunications equipment.
  • Computing and Data Storage: Potentially suitable for use in servers and storage systems where stable operation under thermal stress is necessary. The capacitor’s specifications could support power management and signal filtering applications in these devices.

Note: These potential industry applications are conceptual and illustrative. They require proper analysis and verification for compliance with industry standards and application-specific requirements.

About TAIYO YUDEN

TAIYO YUDEN is an esteemed manufacturer known for its extensive range of electronic components, particularly in the realm of capacitors. Specializing in Ceramic Capacitors, TAIYO YUDEN has established a reputation for producing high-quality, reliable components suitable for a wide variety of applications. Their product lineup includes a diverse array of capacitors, among which the UMK107BJ105KA-T is a notable example. The company’s commitment to innovation, quality, and environmental sustainability has made its products favorable choices among engineers and procurement specialists across industries. TAIYO YUDEN’s capacitors are designed to meet rigorous standards, ensuring performance, durability, and compliance with global environmental regulations.

Where to Find UMK107BJ105KA-T by TAIYO YUDEN

To find the UMK107BJ105KA-T component, visit findchips.com. This platform provides comprehensive information, including current stock levels and pricing from various distributors. While historically, the part has been available from distributors such as Master Electronics, Avnet Asia, Chip 1 Exchange, and DigiKey, inventory levels and availability change frequently. Therefore, it is advisable to refer to FindChips for the most current data. Additionally, the link for Ceramic Capacitors on FindChips can be used to explore alternate parts offered by TAIYO YUDEN or other manufacturers that might better suit specific application requirements.

Compare pricing for UMK107BJ105KA-T and other Ceramic Capacitors / Capacitors at findchips.com