Overview of ISO3082DWR by Texas Instruments
The ISO3082DWR is a high-performance, 200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver, packaged in a 16-SOIC form factor. Engineered for robust communication in challenging environments, it operates across a wide temperature range from -40 to 85 °C. This transceiver is optimized for differential communication on RS-485 and RS-422 networks, facilitating reliable data transmission over long distances in industrial applications. The device supports a supply voltage range from 3.15V to 5.5V, making it versatile for various power supply designs.
Designed for efficient power consumption, the ISO3082DWR uses a maximum of 15 mA supply current. Its integrated differential output and receiver input feature Schmitt trigger with differential characteristics, enhancing noise immunity and ensuring stable data communication. Furthermore, its robust design is evident from its industrial-grade temperature rating and moisture sensitivity level of 2, highlighting its capability to withstand harsh conditions.
Manufactured by Texas Instruments, a leader in semiconductor solutions, the ISO3082DWR adheres to strict industry standards, featuring a green, plastic SOIC-16 package that is both Pb-free and RoHS compliant. The part’s qualifications and specifications, such as the nickel/palladium/gold (Ni/Pd/Au) terminal finish and compliance with ECCN code “EAR99” and HTS code “8542.39.00.01”, underscore its alignment with global regulatory requirements and its suitability for a myriad of applications.
Industry Applications for ISO3082DWR
The ISO3082DWR transceiver’s design and specifications suggest its suitability for a broad range of applications. The following are potential industrial use cases where this component could be utilized, keeping in mind that these are conceptual illustrations and further engineering analysis is needed to confirm compatibility with specific applications:
- Industrial Automation: This RS-485/RS-422 transceiver could potentially be useful in automating manufacturing processes, where robust communication between controllers and sensors is pivotal. Its ability to operate in industrial temperature ranges and its high noise immunity could be advantageous in the noisy electrical environments commonly found in manufacturing facilities.
- Transportation and Logistics: For communication systems within transportation infrastructure, such as railway signaling or fleet management systems, the ISO3082DWR might provide reliable data transmission capabilities. Its long-distance communication support and durability under varying environmental conditions could be essential for these applications.
- Electronic Manufacturing: In the production of electronic devices, especially those requiring stringent quality controls and precise component communication, this transceiver could facilitate reliable inter-device communication, potentially improving manufacturing efficiency and product reliability.
- Consumer Electronics: Given its capability for fast data transfer and low power consumption, the ISO3082DWR might find applications in consumer electronics, particularly in devices requiring isolated communication, such as home automation systems or high-end audio interfaces.
Note that these potential industry applications are only illustrative and would require comprehensive validation by engineering and design teams to ensure compliance with applicable industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, renowned for its innovative products and solutions. Within the realm of Line Driver or Receivers and the broader category of Drivers and Interfaces, TI has consistently demonstrated its expertise through a diverse portfolio of components, including the ISO3082DWR. TI’s commitment to quality and performance is evident in the ISO3082DWR and similar parts, which are designed to meet the rigorous demands of modern electronic systems. With a focus on reliability, efficiency, and robustness, TI’s products are suited for challenging environments and critical applications across various industries.
Where to Find ISO3082DWR by Texas Instruments
To research and purchase the ISO3082DWR and to find alternate parts of Line Driver or Receivers that might be offered by Texas Instruments or other manufacturers, the best starting point is findchips.com. This platform provides up-to-date inventory statuses, pricing, and technical details from numerous distributors globally. Historically, the part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Ameya Holding Limited, and TME, to name a few. However, inventory levels and distributor listings vary over time, so for the most current information, visit findchips.com.