TFP401AIPZPRQ1 by Texas Instruments

Overview of TFP401AIPZPRQ1 by Texas Instruments

The TFP401AIPZPRQ1 is an automotive catalog Panelbus™ DVI receiver capable of operating up to 165MHz, with a fixed HSYNC and housed in a 100-HTQFP package. Its operating temperature range is from -40 to 85 degrees Celsius, making it well-suited for a wide array of automotive and industrial environments. Manufactured by Texas Instruments, this component is a critical asset in digital visual interface (DVI) applications.

The device comes with several important attributes like being lead (Pb) free and RoHS compliant, indicating adherence to environmental standards. It supports a digital supply voltage from 3 to 3.6 V, highlighting its compatibility with low-voltage systems. Its qualification for automotive applications is affirmed by the AEC-Q100 Screening Level. Additionally, the part features CMOS technology, a moisture sensitivity level of 3, and a supply current max of 370 mA. These characteristics suggest that the TFP401AIPZPRQ1 is designed to meet stringent requirements for reliability, performance, and energy efficiency in electronic circuits.

Industry Applications for TFP401AIPZPRQ1

The versatile features of TFP401AIPZPRQ1 such as high bandwidth, thermal efficiency, and robust operational temperature range enable its use across various industries. Below are potential applications, keeping in mind that these are conceptual and should be further evaluated by engineering teams.

  • Automotive: Given its AEC-Q100 qualification, the TFP401AIPZPRQ1 could potentially be utilized in vehicle infotainment systems, rear-seat entertainment devices, or as part of a digital dashboard display system. The device’s ability to operate at high frequencies makes it suited for high-resolution video applications.
  • Consumer Electronics: In the realm of televisions, gaming consoles, and personal computers, this part might serve in enhancing video output through DVI interfaces. Its small size and high-speed capacity could benefit devices where space is at a premium and performance is critical.
  • Telecommunications: For video conferencing equipment and networked visual communication tools, the TFP401AIPZPRQ1’s high bandwidth and reliability potentially offer improved video quality and stable operation within these applications.
  • Computing and Data Storage: The part might find applications in external monitors, projectors, and high-definition video interfaces, improving the transfer rates and quality of visual data in computing environments.

It is important to note that these potential industry applications are only illustrative and require thorough analysis to ensure compliance with specific application standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits (ICs), which it sells to electronics designers and manufacturers globally. TI is particularly recognized for its extensive portfolio in the Other Consumer ICs subcategory, within the broader Consumer Circuits category, offering components that find applications in everyday electronics, automotive systems, industrial machinery, and more. The TFP401AIPZPRQ1 is one example of TI’s commitment to providing high-quality, reliable components for the automotive and consumer electronics sectors. TI is known for its innovation, quality, and breadth of products, with components like the TFP401AIPZPRQ1 further showcasing their expertise in high-speed digital signal processing and interface solutions.

Where to Find TFP401AIPZPRQ1 by Texas Instruments

To procure the TFP401AIPZPRQ1, or to explore alternatives within the Other Consumer ICs category, findchips.com provides a thorough and up-to-date tool for researching availability, comparing prices, and reviewing the current stock status from major distributors. Historically, this part has been listed at distributors such as Win Source Electronics, Ameya Holding Limited, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, for real-time inventory status and the best purchasing options, visiting findchips.com is recommended. Availability can vary, and direct verification on the site will offer the most current data on stock levels and pricing from an array of reputable distributors.

Compare pricing for TFP401AIPZPRQ1 and other Other Consumer ICs / Consumer Circuits at findchips.com