Overview of NVMFS4C05NT1G by onsemi
The NVMFS4C05NT1G, produced by onsemi, stands as a noteworthy member of the Power Field-Effect Transistors category, distinguished by its high-performance capabilities in managing power regulation and conversion. This component is a single N-channel logic level Power MOSFET, designed for operation at 30V with a notable drain current capability of up to 116A and a low on-resistance of 3.4 mΩ. Packaged in a DFN5 5X6, 1.27P (SO 8FL) format, the NVMFS4C05NT1G adheres to stringent automotive qualification standards, ensuring resilience and reliability for applications demanding high surge tolerance and robustness.
The transistor is RoHS compliant, illustrating onsemi’s commitment to manufacturing environmentally friendly and lead-free products. It operates efficiently over a broad temperature range, with a maximum operating temperature of 175°C. This device is engineered with a metal-oxide semiconductor technology, which contributes to its high efficiency and performance. With moisture sensitivity level at 1, the NVMFS4C05NT1G is well-suited for various environments, further emphasizing its versatility across numerous applications. The device also offers a power dissipation maximum of 79 W, enabling it to handle significant energy levels effectively.
Industry Applications for NVMFS4C05NT1G
- Automotive: In the realm of automotive electronics, the NVMFS4C05NT1G could potentially be employed in power management systems, electric vehicle controllers, and advanced driver assistance systems (ADAS). Its automotive qualification underscores its capability to endure the demanding operational conditions encountered in vehicle electronics. Components such as LED lighting control units and electric motor drive circuits might utilize this part due to its high current handling and thermal performance characteristics.
- Consumer Electronics: High-performance computing devices, such as gaming consoles and desktop computers, might benefit from integrating the NVMFS4C05NT1G for efficient power regulation. This is especially vital in managing heat and ensuring stability in systems that undergo intensive processing tasks. Its compact form factor also makes it suitable for sleek device designs.
- Industrial Automation: For applications in industrial automation, this component could be a prime candidate for managing power in robotics and automated machinery. Its ability to dissipate high levels of power efficiently might be advantageous in electric motors and actuator control circuits, where precision and reliability are critical.
- Renewable Energy Systems: The efficiency and robust power handling capabilities could lend the NVMFS4C05NT1G to applications in renewable energy systems, such as solar inverters or wind turbine controllers. The component’s reliability in various temperature ranges and its efficiency in power conversion make it a potentially viable option for these energy-converting devices.
Note: The following potential industry applications are illustrative and require engineering and design validation for specific use cases.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a key figure in the semiconductor industry, particularly known for its innovations in power management and precision technologies. When it comes to Power Field-Effect Transistors, onsemi stands out for its extensive portfolio that caters to a broad range of applications. The manufacturer is committed to enhancing energy efficiency across diverse sectors, a commitment embodied in products like the NVMFS4C05NT1G. This part exemplifies onsemi’s dedication to delivering high performance and reliability, attributes critical to Power MOSFET technology. Known for its forward-thinking approach, onsemi consistently pushes the boundaries of innovation to address the evolving needs of power regulation and conversion in the electronics domain. Their solutions are pivotal for industries transitioning towards smarter, safer, and more eco-friendly products.
Where to Find NVMFS4C05NT1G by onsemi
For engineering teams and procurement specialists seeking to incorporate the NVMFS4C05NT1G into their designs or production lines, Findchips.com offers an invaluable resource for comparing real-time pricing and availability across numerous distributors. Historically, this part has been available from distributors including Wuhan P&S, Flip Electronics, EBV Elektronik, Avnet Silica, and others, but stock levels and availability can fluctuate. To ensure you are getting the most current information, it is advisable to consult Findchips.com for the latest data on pricing and stock from a range of suppliers.
Additionally, Findchips.com can assist in discovering alternative Power Field-Effect Transistors that may be offered by onsemi or other reputable manufacturers. This tool is particularly helpful for comparing similar components and ensuring that the chosen part best fits the application requirements and budget constraints. With comprehensive filtering options, users can fine-tune their search to match specific technical requirements, aiding in the selection process.