IRFZ44NPBF by Infineon Technologies AG

Overview of IRFZ44NPBF by Infineon Technologies AG

The IRFZ44NPBF by Infineon Technologies AG is a N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management and conversion in a wide range of electrical applications. This MOSFET features a continuous drain current (ID) of 49A and a drain-source voltage (VDS) of 55V, operating with an ultra-low on-resistance of 0.0175 Ω at a 10V gate drive. The component is encapsulated in a TO-220AB lead-free, plastic package with three terminals, making it suitable for through-hole mounting. The IRFZ44NPBF is notably characterized by its avalanche rated capacity, high reliability, and is equipped with a built-in diode for additional circuit protection. Further enhancing its utility is its compliance with RoHS, REACH, and JEDEC standards, ensuring its suitability for use in a variety of markets globally. Its specification also mentions an avalanche energy rating (Eas) of 150 mJ, indicating its ability to handle high energy pulses without failure. The part operates in enhancement mode, with a specified maximum operating temperature of 175 °C and a maximum power dissipation of 94W, allowing for robust performance in demanding environments.

Industry Applications for IRFZ44NPBF

The versatile characteristics of the IRFZ44NPBF, particularly its high drain current capacity, low on-resistance, and thermal efficiency, make it potentially suitable for a broad spectrum of applications across various industries. Here are some illustrative use cases, noting that these applications require thorough vetting by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Automotive: Given its robust build and performance metrics, the IRFZ44NPBF could potentially be utilized in automotive applications such as electric vehicle (EV) power management systems, on-board chargers, and DC-DC converters. The avalanche rating and high reliability of this MOSFET make it suitable for the demanding environments found in automotive applications.
  • Consumer Electronics: In consumer electronics, where efficient power conversion is critical, the IRFZ44NPBF might find application in power supplies for computers, TVs, and gaming consoles. Its low on-resistance ensures minimal energy loss in high-current circuits, optimizing the overall energy efficiency of the device.
  • Industrial Automation: For industrial automation systems, which require high-reliability components capable of switching and managing large power loads, the IRFZ44NPBF could be a suitable choice. Its ability to handle significant current and voltage levels, combined with its thermal resilience, may make it ideal for motor controls, power inverters, and automated control systems.
  • Renewable Energy Systems: In the field of renewable energy, such as solar power inverters and wind turbine power systems, the IRFZ44NPBF’s high current capacity and efficiency can play a crucial role in energy conversion and management tasks, ensuring minimal loss and robust performance under variable conditions.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in areas such as automotive, industrial, and Internet of Things (IoT) applications. Within the domain of transistors, and specifically within the subcategory of Power Field-Effect Transistors, Infineon is known for its innovative and high-quality products. The company’s portfolio includes a wide range of power MOSFETs, including the IRFZ44NPBF, designed to meet rigorous standards of performance, reliability, and efficiency. Infineon’s expertise in power semiconductor technology enables the development of components that reduce energy consumption and emissions while maximizing efficiency and reliability across a diverse range of applications.

Where to Find IRFZ44NPBF by Infineon Technologies AG

For those looking to procure the IRFZ44NPBF, it is advisable to consult findchips.com. Here, you can find comprehensive and up-to-date information on stock availability and pricing from a range of distributors. The IRFZ44NPBF and other Power Field-Effect Transistors can be easily researched to identify suitable alternatives. In the past, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and EBV Elektronik have stocked the IRFZ44NPBF, but inventory levels and pricing fluctuate. Therefore, visiting findchips.com is recommended to obtain the most current data directly.

Compare pricing for IRFZ44NPBF and other Power Field-Effect Transistors / Transistors at findchips.com