Overview of LQH32PN2R2NN0L by Murata Manufacturing Co Ltd.
The LQH32PN2R2NN0L is a general-purpose fixed inductor developed by Murata Manufacturing Co Ltd., renowned for its high-quality electronic components. This inductor is part of the broader category of fixed inductors in the realm of inductors, offering a nominal inductance of 2.2 µH with a tolerance of 30%. Its package size follows the 1210 standard, making it a compact solution for surface mount technology (SMT) applications. The part features a magnetically shielded construction with a core material made of ferrite, designed to minimize electromagnetic interference (EMI).
Notably, the LQH32PN2R2NN0L boasts a DC resistance of 0.0912 Ω and can operate across a wide temperature range from -40 °C to 125 °C. Its rated current maxes out at 1.6 A, and it is designed for RF inductor applications, fitting a diverse array of electronic circuits. Additionally, this part is both RoHS and REACH compliant, acknowledging its adherence to environmental standards. This component’s self-resonance frequency is noted at 70 MHz, useful for engineers to consider in design calculations.
Industry Applications for LQH32PN2R2NN0L
The LQH32PN2R2NN0L is a versatile component that may find applications across various industry sectors due to its general-purpose nature and robust design. Some of the key industries and applications where this inductor could potentially be a critical component include:
- Environmental Monitoring: In devices that require precise measurement and data collection, such as weather monitoring equipment, where minimization of signal interference is crucial.
- Industrial Automation: This inductor may be suitable for use in automated machinery control systems where reliability and consistency in operation temperatures ranging widely are necessary.
- Power Supplies: Its high operating temperature range and low DC resistance make it ideal for smoothing ripples in DC-DC converters or as part of filtering solutions in various power supply units.
- Consumer Electronics: Given its compact size and shielded design, it could be utilized in portable devices such as smartphones, tablets, and wearables to manage power efficiently and reduce interference.
- Automotive Applications: In automotive electronics, where durability and performance at extreme temperatures are required, for instance, in navigation systems, infotainment systems, or engine control units.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong reputation in the development of fixed inductors like the LQH32PN2R2NN0L, offering a wide variety of inductors for different applications, including RF inductors, power inductors, and chip inductors among others. Murata’s products are known for their reliability, performance, and innovation, serving various sectors such as telecommunications, automotive, and consumer electronics.
Where to Find LQH32PN2R2NN0L by Murata Manufacturing Co Ltd
To find LQH32PN2R2NN0L for your application, you can start your search at our website, findchips.com. Here, you’ll not only find current stock levels and pricing from various distributors but also be able to compare this part against other Fixed Inductors. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Future Electronics, among others. It is recommended to visit findchips.com to get the latest availability and pricing information.