STR2550 by STMicroelectronics

Overview of STR2550 by STMicroelectronics

The STR2550 by STMicroelectronics is a high-voltage, fast-switching PNP power transistor that is notable for its ability to handle collector-emitter voltages up to 500V, with a continuous collector current capacity of 500mA. Housed in a compact SOT-23 package, this transistor is designed for surface mount technology (SMT) applications, ensuring ease of integration into various electronic circuits. It is characterized by a power dissipation rating of 500mW and includes only three terminals, simplifying its configuration within circuits. Importantly, the STR2550 is RoHS compliant, aligning with the latest environmental standards and regulations for hazardous substances.

The transistor’s specifications include a minimum DC current gain (hFE) of 10, which highlights its efficiency in amplifying a small input signal into a larger output. This efficiency is critical in switching and amplification applications. Its operating temperature ranges up to 150°C, ensuring reliability in high-temperature environments. Moreover, its Moisture Sensitivity Level is rated at 1, indicating robustness against moisture-induced damage during the solder reflow process and operational lifespan. The maximum collector-emitter voltage reaches 500V, emphasizing its suitability for high-voltage applications. The packaging material is plastic/epoxy, offering a solid balance between durability and lightness. With its surface mount design, epitomized by gull-wing terminals, the STR2550 facilitates streamlined manufacturing processes, compatible with standard SMT equipment.

Industry Applications for STR2550

The STR2550 by STMicroelectronics, belonging to the subcategory of Small Signal Bipolar Transistors, is potentially suitable for a wide range of applications across multiple industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are some industries where the STR2550 might find use:

  • Consumer Electronics: The STR2550 could be incorporated into power management circuits within various consumer electronics such as smartphones, laptops, and power supplies, where its high-voltage and fast-switching capabilities might enhance efficiency and reliability.
  • Industrial Automation: In the realm of industrial automation, this transistor might be utilized in control systems for motors or in power regulation modules, leveraging its ability to operate at high voltages and withstand significant power dissipation.
  • Telecommunications: The STR2550’s high-voltage and fast-switching characteristics could potentially be key in the design of telecommunications equipment, particularly in parts of the infrastructure requiring efficient power management and signal amplification.
  • Medical Imaging: Given its high-voltage capabilities, the STR2550 might find applications in medical imaging equipment, where precise power control is essential for the quality and safety of imaging processes.

These suggestions are illustrative and depend on the specific requirements of the application, including the necessary certifications and standards, which must be consulted prior to selection.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, designing and manufacturing a wide array of electronic components, including a broad spectrum of transistors. Within the domain of transistors, the company has established a strong presence, particularly noted for its innovations in Small Signal Bipolar Transistors. The STR2550 is just one example of STMicroelectronics’ commitment to providing high-quality, reliable transistors tailored for a variety of applications. The company is well-regarded for its advancements in semiconductor technology, environmental sustainability in manufacturing processes, and adherence to international standards for quality and performance. By integrating research, innovation, and sustainability, STMicroelectronics continues to be at the forefront of developing components that service a wide array of industries.

Where to Find STR2550 by STMicroelectronics

The STR2550 and other Small Signal Bipolar Transistors by STMicroelectronics can be researched on our site, findchips.com. Findchips.com provides current stock levels, pricing, and distributors for electronic components, including the STR2550. Historically, the part has been available at distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, to get the most recent availability and pricing information, it is recommended to check Findchips for the latest distributor inventory and pricing details.

Compare pricing for STR2550 and other Small Signal Bipolar Transistors / Transistors at findchips.com