Overview of 06033C105KAT2A by Kyocera AVX Components
The 06033C105KAT2A is a General Purpose Ceramic Chip Capacitor manufactured by Kyocera AVX Components. This component features a capacitance value of 1 µF and a rated DC voltage of 25V. Its construction is based on the X7R dielectric material which ensures a stable capacitance across a wide temperature range of -55ºC to +125ºC. The 0603 package size, which translates to a compact 1.6 x 0.81 mm footprint, makes it an ideal choice for surface mount technology (SMT) applications. In terms of electrical performance, it offers a ±10% tolerance on its capacitance value. Additionally, it is designed to meet environmental and safety standards, being RoHS compliant and having a Pb-free composition.
Key attributes like its robust temperature coefficient (±15% ppm/°C) as specified by its X7R classification and the capability to operate under a wide range of temperatures enhance its reliability in various applications. Its rectangular SMT package coupled with wraparound terminal shapes and a matte tin over nickel terminal finish assures ease of assembly and long-term solderability. The part is qualified under the ECCN code “EAR99” and has an HTS code of “8532.24.00.20”. As of the current writing, the factory lead time for this component is stated to be 30 weeks and 4 days.
Industry Applications for 06033C105KAT2A
Given its specification, the 06033C105KAT2A might suit a range of industry applications where reliability and stability across varying temperatures are prerequisites. While it is essential that engineering and design teams confirm compatibility for specific use cases, potential applications include:
- Consumer Electronics: This capacitor could potentially be utilized in the design of various consumer electronics where space is at a premium, such as smartphones, laptops, and other portable devices, due to its small size and general-purpose nature.
- Industrial Automation: Its wide operating temperature range and stability make it a candidate for use in sensors and control systems within industrial automation applications, where equipment may be subjected to harsh environmental conditions.
- Automotive: While automotive applications usually require components to meet stringent standards like AEC-Q100, the temperature range and reliability of this capacitor might allow it to be considered for non-critical applications within automotive electronics, pending further validation.
- Telecommunications: Its robustness and compact size might enable application in telecommunications equipment, including base stations, routers, and switches, where stable operation over a wide temperature range is necessary.
- Entertainment and Gaming: Given its general-purpose designation, this capacitor might also find its way into gaming consoles and VR/AR systems, providing stabilization and power supply smoothing functions.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a well-known manufacturer within the electronics industry, particularly noted for its range of capacitors, including Ceramic Capacitors. They offer a diverse portfolio of electronic components that cater to a wide array of applications across various industries. The 06033C105KAT2A is a testament to their commitment to producing high-quality components that meet stringent requirements. Kyocera AVX is recognized for leveraging advanced technology and engineering expertise to develop components that enhance performance, efficiency, and reliability in customer applications. Their continuous innovation in materials and manufacturing processes ensures that their products, including the Cermaic Capacitors subcategory, remain competitive and in demand.
Where to Find 06033C105KAT2A by Kyocera AVX Components
To procure the 06033C105KAT2A or explore alternative components, consider using findchips.com. This platform offers up-to-date inventory, pricing, and availability information from various distributors. Historically, distributors such as Avnet Asia, Rutronik, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have stocked this part. However, to get current stock levels and the best pricing, it is recommended to check findchips.com directly.
The site also allows users to find alternate parts to 06033C105KAT2A offered by Kyocera AVX Components or other manufacturers within the Ceramic Capacitors category. This functionality enables design engineers and procurement specialists to explore substitute components that meet their application requirements thoroughly.