Overview of 0451010.MRL by Littelfuse Inc.
The 0451010.MRL by Littelfuse Inc. is a very fast-acting surface mount electric fuse, designed for a broad range of applications. It features a 10A fuse current and is capable of operating at voltage ratings of 125VAC and 125VDC, which makes it highly versatile for use in both alternating current (AC) and direct current (DC) circuits. This component is part of the Nano2 451 series and adheres to a 2410 [6125 Metric] fuse case style, which is compact and suitable for high-density board installations.
Significantly, this model boasts a rated breaking capacity of 35A for AC circuits and an impressive 50A for DC circuits, demonstrating its ability to safely interrupt fault currents without damage. The 0451010.MRL is characterized by its very fast blow characteristic, ensuring quick response to overcurrent conditions, thereby providing immediate protection for circuit components from potentially damaging current levels. Furthermore, the fuse is halogen-free and meets RoHS compliance, making it an environmentally friendly choice for manufacturers and designers who are conscious of their ecological impact. Additional features include a surface mount design, a gold terminal finish for reliable connectivity, and a wraparound terminal shape for secure soldering to the board.
With operating temperatures ranging from -55°C to +125°C, it is designed to perform reliably in extreme conditions. Its certification with major standards such as CE, CSA, cUL, PSE, TUV, and UL underscores its quality and suitability for various global markets. It is noteworthy for its active part life cycle, indicating its ongoing production and availability.
Industry Applications for 0451010.MRL
The versatility and robustness of the 0451010.MRL fuse make it suitable for a myriad of applications across various industries. While the potential industry applications outlined are conceptual and need to be verified for specific standards and requirements by design teams, it presents a wide range of use cases, including:
- Consumer Electronics: This fuse could potentially safeguard sensitive electronics in devices such as smartphones, laptops, and tablets. Its very fast acting nature and compact size make it ideal for protecting circuits from sudden surges in power, which can be critical in preserving the integrity of delicate internal components.
- Industrial Automation: In automated manufacturing and processing lines, the reliability and efficiency of circuit protection are paramount. The 0451010.MRL could provide fast-acting fault protection for control circuits and power supplies, helping to prevent costly downtime and equipment damage.
- Automotive: Given its compact size, fast-acting characteristics, and high breaking capacity, this fuse might be used in various electronics systems within modern vehicles, such as infotainment systems, electronic control units (ECUs), or battery management systems for electric vehicles, provided it meets the specific standards and testing required for automotive components.
- Telecommunications: For telecom equipment like routers, switches, and base stations, maintaining operation under fault conditions is crucial. The very fast actuation of the 0451010.MRL contributes to minimizing damage from overcurrent events, thus ensuring reliable service continuity in telecommunications infrastructure.
- Computing and Data Storage: Data centers and computing infrastructure could utilize this fuse to protect against overcurrent conditions, thereby ensuring the integrity and reliability of critical data processing and storage equipment.
Note that all these potential applications are illustrative and require further analysis and verification by engineering and procurement teams to ensure compliance with industry standards and specific application demands.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer renowned for its comprehensive range of circuit protection components, including an extensive array of Electric Fuses. The company’s prowess in crafting innovative, reliable solutions for electronic, automotive, and industrial applications makes it a preferred choice among engineers and procurement specialists alike. Specifically, for Electric Fuses, Littelfuse stands out with its commitment to providing high-quality, robust components designed to fulfill the demanding requirements of modern electronic circuits.
In addition to the 0451010.MRL, Littelfuse manufactures an array of similar parts that cater to various operational and environmental conditions. These components are tailored to offer precise protection, enhancing system reliability and safety across a wide range of applications. Littelfuse’s reputation for quality and innovation is bolstered by its adherence to international standards, ensuring its products are suitable for a global market.
Where to Find 0451010.MRL by Littelfuse Inc
To find the 0451010.MRL fuse or research alternate Electric Fuses that might be ideal for your needs, head to findchips.com. This platform offers comprehensive search capabilities to check current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, CoreStaff Co Ltd, TME, and Mouser Electronics, among others. Nevertheless, it is prudent to visit FindChips to get the latest information on availability from these and other suppliers.