CT05-1535-G1 by Coto Technology USA

Overview of CT05-1535-G1 by Coto Technology USA

The CT05-1535-G1 is a Surface Mount Dry Reed Switch designed for direct integration into printed circuit boards. This component, developed by Coto Technology USA, is a single-pole single-throw (SPST) switch with a focus on reliability and efficiency in electronic switching applications. It supports a contact current maximum of 350mA and operates at a maximum switching voltage of 140VDC, with a maximum switching power of 5W. The CT05-1535-G1 boasts a contact resistance maximum of 0.16 Ohms, ensuring minimal loss and high performance in applications requiring precise control.

Constructed with adherence to rigorous environmental and quality standards, the CT05-1535-G1 is both Pb-free and RoHS compliant. Other notable features include its small footprint, with body dimensions of 2.31mm in both breadth and height and a length of 6.4mm, making it suitable for applications where space is at a premium. Additionally, this reed switch operates within a wide temperature range of -40°C to +125°C, catering to the most demanding environment conditions. Its designation under ECCN code EAR99 and HTS code 8536.50.70.00 further outlines its compliance with global export regulations. The CT05-1535-G1, categorized under Reed Switches, represents a state-of-the-art solution for switching needs in various electronic applications.

Industry Applications for CT05-1535-G1

The CT05-1535-G1, with its specific electrical characteristics and operational parameters, is ideally suited for a wide range of applications in diverse industries. The potential industry applications, depending on the design requirements and compliance adherence, include the following:

  • Consumer Electronics: This reed switch might be integrated into consumer electronics where space constraints and power efficiency are critical. For instance, in wearable devices, the CT05-1535-G1 could potentially serve as a reliable switching solution for power management functions.
  • Telecommunications: In telecommunications equipment, where reliable switching over a broad temperature range is necessary, this component might find use. It could be employed in outdoor telecommunication infrastructure to control signaling or as part of a power management system in cell towers.
  • Automotive: Given its robust design, the CT05-1535-G1 possibly supports applications in the automotive sector, where durability and reliability are paramount. For example, it might be utilized in vehicle sensor systems for door open/close detection or in battery management systems for electric vehicles.
  • Industrial Automation: In industrial automation, this switch could potentially be used in control systems, providing the necessary switching functionality for safety interlocks or in automated production line equipment.
  • Healthcare: In healthcare devices, especially those requiring compact, reliable switching mechanisms, the CT05-1535-G1 might find application. This includes diagnostic equipment and wearable health monitors where accuracy and reliability are crucial.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Coto Technology USA

Coto Technology USA is a leading provider of switching technology solutions, with a particular focus on reed switch technology. They are known for manufacturing highly reliable and precise switches, catering to a broad range of applications, from consumer electronics to industrial automation and healthcare. The CT05-1535-G1 is among their latest offerings in the Reed Switches category, exemplifying their commitment to innovation and quality.

Coto Technology has been at the forefront of reed switch technology for many years, continually expanding its product range to meet the evolving needs of the electronics industry. Their switches are designed for precision and reliability, with products like CT05-1535-G1 showcasing the company’s expertise in developing components that offer high performance in a compact form factor.

Where to Find CT05-1535-G1 by Coto Technology USA

To procure the CT05-1535-G1 or to find alternate parts, visiting findchips.com is highly recommended. This platform provides an extensive listing of electronic components, including Reed Switches, from Coto Technology USA and other manufacturers. Historically, Distributors such as Master Electronics, TME, Onlinecomponents.com, DigiKey, and Newark have carried this part. However, for current stock levels and pricing, it’s essential to confirm availability directly on findchips.com.

Compare pricing for CT05-1535-G1 and other Reed Switches / Switches at findchips.com