Overview of DLW5BSN302SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSN302SQ2L is a high-performance data line filter manufactured by Murata Manufacturing Co Ltd. As an essential component in the realm of electronic filters, specifically under the category of Data Line Filters, it plays a critical role in suppressing electromagnetic interference (EMI) in data lines. This filter is noteworthy not only for its RoHS compliance and lead-free construction but also for its unique attributes such as being magnetically shielded and designed as a one-circuit type filter. With dimensions conforming to the EIA standard package size of 2020 and a 4 pin configuration, it offers an optimal blend of functionality and space-saving design for surface mount installation.
The DLW5BSN302SQ2L boasts a wide operating temperature range from -40°C to +85°C, a max DC resistance of 0.3 Ω, and insulation resistance minimum of 10 MΩ. The rated current and voltage stand at 0.5 A and 50 V, respectively, making it suitable for a variety of low-power applications. It is important to note, however, that as of the current writing, this part is listed as obsolete, making its availability and factory lead time subject to change.
Industry Applications for DLW5BSN302SQ2L
The versatility of the DLW5BSN302SQ2L allows it to serve in various industries, addressing EMI challenges across a spectrum of applications. Potential use cases include but are not limited to:
- Industrial Automation: Its ability to filter out electrical noise in data lines makes it an invaluable component for ensuring the accuracy and integrity of signals in complex automated processes.
- Renewable Energy Systems: In environments where EMI can affect the performance of control systems, this data line filter can provide essential protection, aiding in the reliability of wind turbines, solar panels, and other renewable energy sources.
- Robotics and Drones: The robustness and temperature resilience of the DLW5BSN302SQ2L make it suitable for applications within robotics and drones, where stable communication lines are critical for operation and safety.
- Telecommunications: Given its specifications, this data line filter may also be beneficial in telecom equipment, potentially improving signal integrity and reducing interference in communication pathways.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range includes a diverse array of electronic solutions, among which data line filters, like the DLW5BSN302SQ2L, stand out for their superior quality and performance. Murata’s commitment to innovation and reliability is reflected in their comprehensive offerings in the filters category, addressing a wide range of electromagnetic interference challenges across the electronics industry.
Where to Find DLW5BSN302SQ2L by Murata Manufacturing Co Ltd
To find the DLW5BSN302SQ2L for your application, consider starting your search at findchips.com. Not only can you check current stock levels and compare pricing, but you can also explore Data Line Filters for alternative parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as element14 Asia-Pacific, Chip Stock, ComSIT USA, and TME have carried this part, though availability may vary. Please visit findchips.com to get the most accurate and up-to-date information.