BNX002-01 by Murata Manufacturing Co Ltd

Overview of BNX002-01 by Murata Manufacturing Co Ltd.

The BNX002-01 is crafted with precision to address the rigorous demands of filtering undesired electrical noise in data lines. This component is characterized by its multifunctionality, specifically designed to operate efficiently within a voltage rating of 50VDC and support a current handling capability of up to 10A. Encapsulated in a through-hole box, the BNX002-01 falls under the Data Line Filters subcategory, a key segment in the realm of electronic filters.

Murata Manufacturing Co Ltd, a leader in the electronic components industry, has designed the BNX002-01 to offer an impressive insertion loss of up to 40 dB, ensuring high efficacy in suppressing electromagnetic interference (EMI) across a broad spectrum. This EMI filter distinguishes itself with its compact dimensions (length: 12 mm, width: 11 mm, height: 13 mm) and a through-hole mounting configuration, making it suitable for a wide range of applications that require reliable noise suppression without compromising on space.

Further specified attributes include a direct current (DC) resistance maximum of 100 Ω and an insulation resistance minimum of 100 MΩ, indicating its efficient energy handling and insulation capabilities. With an operating temperature range spanning from -30 °C to 85 °C, the BNX002-01 demonstrates versatility across various thermal conditions. Notably, this part adheres to environmental and safety standards, being RoHS and lead (Pb)-free compliant, as well as REACH and EAR99 compliant, ensuring broad acceptance in international markets.

Industry Applications for BNX002-01

Given its specifications and design, the BNX002-01 could potentially serve a variety of industry applications where EMI suppression is critical. It’s important to note that these potential applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements. Below are some illustrative applications:

  • Consumer Electronics: In devices such as audio/visual equipment, the BNX002-01 might mitigate EMI to ensure clear signal transmission, thereby enhancing the user experience. Its compact size and high current rating make it suitable for integration in a range of devices without significantly increasing footprint.
  • Automotive: Vehicles increasingly rely on electronic systems for functionality and safety. The BNX002-01 could potentially be utilized in these electronic systems to prevent interference among the various electronic components, although specific automotive applications would require verification for standards like AEC-Q100.
  • Telecommunications: For applications requiring the integrity of data transmission, such as network equipment and base stations, the BNX002-01 might offer valuable EMI suppression, enabling reliable communication in environments susceptible to electrical noise.
  • Computing and Data Storage: In servers and storage systems, maintaining data integrity is paramount. The BNX002-01 could potentially be deployed to filter out undesirable electrical signals that could compromise data integrity or the performance of these systems.
  • Industrial Automation: As industries move toward more automated and interconnected systems, the need for EMI suppression increases. The BNX002-01 could potentially be applied in control systems and sensors to ensure accurate and reliable operation.

Note that these suggested industry applications are illustrative and require thorough engineering assessments to confirm the part’s suitability and compliance with specific application needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. stands as a predominant force in the world of electronic components, with a stellar reputation for innovation and quality in the production of filters, among other components. Within the domain of Data Line Filters, Murata offers a comprehensive portfolio, including products like the BNX002-01, tailored to meet the diverse needs of modern electronics. Murata’s filters are engineered to address the challenges posed by high-speed data transmission and electromagnetic interference, making them indispensable in a broad spectrum of applications across various industries.

Murata’s commitment to research and development in the field of filter technology has resulted in products that lead the market in performance, reliability, and sustainability. The BNX002-01 is just one example of Murata’s dedication to providing solutions that advance the capabilities of electronics technology.

Where to Find BNX002-01 by Murata Manufacturing Co Ltd

To locate the BNX002-01 for purchase and review current stock levels and pricing, findchips.com is a reliable resource. By providing a comprehensive search of various distributors, findchips.com enables users to compare options efficiently. While historically available at distributors including Component Electronics, Inc., Chip Stock, Sensible Micro Corporation, and DigiKey, availability can fluctuate. Therefore, it is advisable for potential buyers to use findchips.com to get up-to-date information on stock levels and pricing. Additionally, for those looking for alternatives or similar products to the BNX002-01 offered by Murata Manufacturing Co Ltd or other manufacturers, the site’s extensive database under the category of Data Line Filters can facilitate your search.

Compare pricing for BNX002-01 and other Data Line Filters / Filters at findchips.com