0603YC105KAT2A by Kyocera AVX Components

Overview of 0603YC105KAT2A by Kyocera AVX Components

The 0603YC105KAT2A is a surface-mount, multilayer ceramic capacitor (MLCC) with a capacitance of 1µF and a rated voltage of 16V. It has a ±10% tolerance and operates within the X7R temperature characteristic range, making it stable over a wide temperature range of -55ºC to +125ºC. The capacitor is packaged in a 0603 [1608 metric] case size, which measures 1.6mm in length, 0.81mm in width, and 0.94mm in height. This part is RoHS compliant, ensuring that it is manufactured with materials that meet current environmental standards.

Its dielectric characteristic of X7R denotes that the 0603YC105KAT2A is suitable for a broad range of applications, providing stable capacitance characteristics across the temperature range of -55ºC to +125ºC with a temperature coefficient of ±15% ppm/ºC. The part is finished with Matte Tin (Sn) – with a Nickel (Ni) barrier, compatible with surface-mount technology (SMT), emphasizing its utility in modern electronic assemblies. It is also specified as Pb-free and RoHS compliant, indicating minimal to no lead usage in compliance with current environmental legislation. The component’s packaging method is tape and reel, specifically in 7-inch reels, suited for automated mass production processes.

Industry Applications for 0603YC105KAT2A

The 0603YC105KAT2A ceramic capacitor has potential use across various industries due to its versatile specifications. Here are some industry applications where this capacitor could be potentially useful, emphasizing the need for engineering and design teams to verify its adherence to specific requirements:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the 0603YC105KAT2A for its compact form factor and stability over a wide temperature range, ensuring reliable operation in devices that are subjected to varying environmental conditions.
  • Automotive: Given its wide operating temperature range, the 0603YC105KAT2A might be found in automotive electronics, such as control units, infotainment systems, and sensors, providing stable capacitance in the harsh temperature extremes encountered in automotive environments.
  • Industrial Automation: This capacitor could potentially be used in automated manufacturing equipment and robotics. Its reliability and stability make it suitable for controlling processes that require precision and durability in fluctuating temperatures.
  • Telecommunications: In telecommunications equipment, reliability is crucial. The 0603YC105KAT2A could be used in devices requiring stable performance over a range of temperatures, perhaps in base stations, routers, and switches.
  • Aerospace and Defense: Due to its robustness and compliance with RoHS standards, this capacitor might find applications in aerospace and defense, such as in communication devices, navigational systems, and other equipment operating in extreme environmental conditions.

Note that these potential industry applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic parts, specializing in capacitors among other components. Their ceramic capacitors are known for their high quality, reliability, and innovation. Kyocera AVX provides a wide range of capacitors, including the 0603YC105KAT2A, catering to diverse applications across various industries. Their products are engineered to meet stringent industry standards, offering solutions for the most demanding electrical and environmental conditions. Kyocera AVX’s commitment to research and development ensures continuous improvement of their components, aligning with the evolving needs of the electronics industry.

Where to Find 0603YC105KAT2A by Kyocera AVX Components

For those looking to purchase the 0603YC105KAT2A, our site, findchips.com, is an invaluable resource. Not only can you verify the current stock levels and pricing from various distributors, but you can also explore alternatives within the Ceramic Capacitors category. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have stocked the 0603YC105KAT2A. However, inventory can fluctuate, so we recommend checking findchips.com for the most current availability and pricing information.

Compare pricing for 0603YC105KAT2A and other Ceramic Capacitors / Capacitors at findchips.com