ESD5V3U2U03FH6327XTSA1 by Infineon Technologies AG

Overview of ESD5V3U2U03FH6327XTSA1 by Infineon Technologies AG

The ESD5V3U2U03FH6327XTSA1 by Infineon Technologies AG is a Trans Voltage Suppressor Diode designed to protect sensitive electronic equipment from electrostatic discharge (ESD). Characterized by a 5.3V working voltage (VRWM), this unidirectional, 2-element device is constructed from silicon, making it robust for various applications. Being RoHS compliant, it adheres to environmental standards concerning hazardous substances. The diode comes in a Thin Shrunk Fine Pitch (TSFP-3) package with 3 pins. It operates within a wide temperature range, from -40°C to +125°C, ensuring reliability across various environmental conditions. Moreover, the device showcases a maximum clamping voltage (VC max) of 28V, indicating the voltage level at which the device can effectively clamp an incoming ESD event, protecting the circuit.

With characteristics like a nominal breakdown voltage of 6V, a maximum reverse current of 0.05 µA, and a maximum reverse peak voltage of 5.3V, this component offers precise protection for sensitive circuits. It adheres to the IEC-61000-4-2, 4-4, 4-5 standards for ESD immunity, making it suitable for applications requiring high levels of protection against ESD. Its packaging is designed for surface mounting, contributing to ease of integration into various electronic assemblies.

Industry Applications for ESD5V3U2U03FH6327XTSA1

The ESD5V3U2U03FH6327XTSA1 is potentially suitable for a wide array of applications across different industries. Below are illustrative use cases in selected sectors; however, their application in these areas would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements:

  • Consumer Electronics: Given its ESD protection capabilities, the device might be used in the protection circuits of smartphones, tablets, and other handheld devices. Its small footprint and efficient clamping voltage could help extend the life of sensitive touch screens and microprocessor connections by guarding against accidental static discharges.
  • Telecommunications: Infrastructure such as routers, switches, and other networking equipment could benefit from the use of this ESD suppressor to protect against static electricity that can accumulate and potentially damage the delicate electronics managing data flow.
  • Computing and Data Storage: Components within personal computers, servers, and storage devices are susceptible to ESD damage during installation and use. This device might offer crucial protection for motherboards, hard drives, and solid-state drives, preserving data integrity and reducing equipment failure rates.
  • Industrial Automation: Automated systems and control units that operate in environments where ESD can occur would potentially benefit from integrating such a diode into their circuitry. This addition could improve the reliability and operational lifespan of sensors, actuators, and control interfaces in automated production lines.
  • Automotive: Although not specified for automotive qualification standards within the provided data, components related to automotive electronics, such as infotainment systems or driver assistance systems, might also benefit from this device’s protective capabilities against ESD, enhancing overall vehicle electronics reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer specializing in addressing the three central challenges of modern society: energy efficiency, mobility, and security. In the realm of Transient Suppressors and diodes, Infineon is well-regarded for producing components that ensure the robust protection of electronic circuits against overvoltage transients. Their products, including the ESD5V3U2U03FH6327XTSA1, are a testament to their commitment to providing cutting-edge technology and high-quality components for a wide range of electronic applications. Infineon’s portfolio in this category is extensive, covering needs from basic ESD protection to complex automotive and industrial power control applications.

Where to Find ESD5V3U2U03FH6327XTSA1 by Infineon Technologies AG

To purchase the ESD5V3U2U03FH6327XTSA1 or find related Transient Suppressors, we recommend researching via findchips.com. This platform offers access to current stock levels, pricing information, and a comprehensive list of distributors. Historically, the part has been available from distributors including Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others. It should be noted that these sources may vary in stock availability and pricing, so checking FindChips for the latest information is advisable.

Compare pricing for ESD5V3U2U03FH6327XTSA1 and other Transient Suppressors / Diodes at findchips.com