Overview of C5750X7R1H106M230KB by TDK Corporation
The C5750X7R1H106M230KB is a multilayer Ceramic Capacitor, produced by TDK Corporation, designed for surface mount applications. This component boasts a capacitance of 10µF, with a rated DC voltage of 50V. It operates within a capacitance tolerance of ±20%, under a dielectric characteristic of X7R, which is known for its stable electrical characteristics across a wide temperature range of -55°C to +125°C, and a temperature coefficient of 15% ppm/°C. The component features a package/case of 2220 [5650 Metric], with dimensions of 5.7mm in length, 5mm in width, and 2.3mm in height, making it suitable for compact and dense electronic assemblies.
The X7R dielectric material provides a moderate level of capacitance variation across its operating temperature range, making it well-suited for filtering, bypassing, and decoupling applications in electrical circuits that require stability in fluctuating temperatures. The component is ROHS compliant, ensuring it meets the necessary environmental standards, with a tin over nickel terminal finish for robust solderability. It is also characterized by its surface mount design for easy assembly and miniaturization of electronic devices.
Industry Applications for C5750X7R1H106M230KB
The C5750X7R1H106M230KB by TDK Corporation, due to its specifications, finds potential utility in various high-demand applications across multiple industries. It’s important to note that these potential industry applications are conceptual/illustrative and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, laptops, and tablets where stable power supply and decoupling are critical under varying environmental conditions. Its compact size and temperature stability attribute to its viability in these applications.
- Industrial Automation: Industrial automation systems that operate in environments subject to temperature fluctuations might benefit from the C5750X7R1H106M230KB’s stable characteristics. For example, control systems and sensors that require consistent performance for accurate readings and operations could utilize this component.
- Automotive: Given the wide operating temperature range and the stability of the X7R dielectric, this capacitor potentially suits various applications within automotive electronics, such as infotainment systems, engine controls, and safety systems which need reliable performance in harsh environmental conditions.
- Telecommunications: This capacitor could potentially be used in telecommunications hardware where temperature stability and voltage regulation are critical, such as in base stations, routers, and switching systems. Its efficacy in signal smoothing and power management applications makes it suitable for this industry.
- Medical Devices: High precision medical devices that operate in varying ambient temperatures, including diagnostic equipment and portable medical monitors, might benefit from the temperature stability and reliability of C5750X7R1H106M230KB capacitors for critical signal filtering and power stabilization functions.
It is crucial for design and engineering teams to ensure that their application complies with the component’s specifications and industry standards for safety and effectiveness.
About TDK Corporation
TDK Corporation is a premier global manufacturer specializing in passive components, including a wide range of capacitors. With a rich history of innovation in electronic components, TDK has established itself as a key player in developing and supplying advanced electronic materials and components, particularly in the field of Ceramic Capacitors. The C5750X7R1H106M230KB is among the high-quality capacitors produced by TDK, designed to meet the essential needs of modern electronic applications. TDK’s commitment to quality, performance, and sustainability has made its products fundamental to advances in electronics, contributing significantly to the development of the industry. Their product portfolio spans various types of capacitors, catering to a plethora of applications across multiple sectors, highlighting TDK’s prowess in addressing evolving technological challenges.
Where to Find C5750X7R1H106M230KB by TDK Corporation
To find the C5750X7R1H106M230KB for procurement, engineering, and design teams should consider visiting findchips.com. On findchips.com, users can search for this specific part and obtain updated stock levels, pricing, and availability information from a variety of distributors. Additionally, for those looking for alternatives or similar components, the Ceramic Capacitors category on findchips.com provides a comprehensive array of options from TDK Corporation and other manufacturers.
Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Abacus, ComSIT USA, TTI, and Mouser Electronics, to name a few. However, to ensure the most current availability and pricing information, it is strongly recommended to check on findchips.com.