Overview of B4B-XH-A(LF)(SN) by JST Manufacturing
The B4B-XH-A(LF)(SN) component by JST Manufacturing is a board connector characterized by its 4 contacts, single-row male configuration. This connector features a straight orientation with solder terminals, ensuring a reliable connection. It is a part of the XH series, which is known for its 4-position 2.5 mm pitch through-hole crimp top entry shrouded header design. This particular model is lead-free and RoHS compliant, reflecting a commitment to environmental and health safety standards.
This connector boasts a body length of 0.488 inches, a body breadth of 0.226 inches, and a body depth of 0.276 inches, with the entire body/shell styled as a plug. The component’s contact finish is tin (Sn), which is known for its excellent solderability and resistance to oxidation. The insulator is made of Polyamide 66, a material chosen for its good thermal and electric insulation properties, with a white insulator color offering a clear visual cue during installation. Importantly, the B4B-XH-A(LF)(SN) features a dielectric withstanding voltage of 1000VAC, insulation resistance of 1,000,000,000 Ω, and an operating temperature range from -25 °C to 85 °C, making it versatile for various applications.
Industry Applications for B4B-XH-A(LF)(SN)
The B4B-XH-A(LF)(SN) possesses characteristics that potentially make it suitable for a variety of industry applications. Here are some possible applications, keeping in mind that these are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements:
- Consumer Electronics: This connector could potentially be used in devices like portable speakers, smart home devices, and wearables. Its compact size, reliable connection, and support for moderate current and voltage levels might make it suitable for these applications.
- Industrial Automation: In automation systems, such as control units and sensors, the B4B-XH-A(LF)(SN)’s characteristics, like the locking mounting option and polarization key, could potentially offer a secure and polarized connection to avoid misalignment and ensure proper operation.
- Computing and Data Storage: The connector might potentially find use within computing hardware, such as servers or storage arrays, where its rated current, operating temperature range, and UL flammability code compliance could possibly make it a reliable choice for power and signal transmission.
- Medical Imaging: Given its high insulation resistance and dielectric withstanding voltage, this connector could potentially be used in the manufacturing of medical devices that require reliable performance, such as diagnostic imaging equipment, albeit this usage would require appropriate certification and compliance verification.
- Electronic Manufacturing: On a broader scale, this connector could potentially serve as a general-purpose component in the manufacture of PCB assemblies, test equipment, and prototypes across a variety of electronic sectors, thanks to its general-purpose option and multiple mating parts availability.
It is crucial to underline that the potential industry applications listed above are illustrative and necessitate comprehensive engineering analysis to confirm their suitability and adherence to requisite standards and specific requirements.
About JST Manufacturing
JST Manufacturing is a global leader in the design and production of electronic connectors, including a wide range of Headers and Edge Type Connectors. The company is well-known for its innovation, reliability, and quality in the connectors market. JST Manufacturing provides a diverse portfolio of connectors designed to meet various electrical and mechanical requirements across industries. The B4B-XH-A(LF)(SN) is a testament to JST’s commitment to offering products that cater to a broad spectrum of applications, from consumer electronics to industrial automation. JST’s product line includes connectors that are celebrated for their ease of use, effectiveness in signal transmission, and versatility in different environmental conditions.
Where to Find B4B-XH-A(LF)(SN) by JST Manufacturing
If you’re considering the B4B-XH-A(LF)(SN) for your application, it’s recommended to research and compare pricing and availability through findchips.com. Findchips.com offers a comprehensive search engine that aggregates data from reputable distributors worldwide. For alternative parts to B4B-XH-A(LF)(SN), the site also lets you search within the Headers and Edge Type Connectors category to find viable options from JST Manufacturing or other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and Future Electronics have stocked B4B-XH-A(LF)(SN), but inventory levels and pricing can fluctuate, making it essential to check current data on Findchips for the most up-to-date information.