Overview of 1N4148W-E3-08 by Vishay Intertechnologies
The 1N4148W-E3-08 by Vishay Intertechnologies is a silicon Rectifier Diode designed for fast switching applications. This diode features a repetitive peak reverse voltage of 100V, an average forward current of 150mA, and a maximum forward voltage of 1.2V. Its reverse recovery time is noted to be 4ns, indicating its efficiency in switching applications. The component is housed in a SOD-123 package, adhering to a RoHS compliant protocol, making it suitable for use in environments that require compliance with environmental standards.
One of the key attributes of the 1N4148W-E3-08 is its capacity to manage a forward surge current of 2A, a characteristic important for handling short overcurrent conditions. This component is specified as having a maximum operating temperature of 150°C and a minimum of -55°C, providing a wide temperature range for various applications. Additionally, the diode supports a peak non-repetitive forward current of 0.5A, further enhancing its ability to cope with surges effectively.
Designed for surface mounting, the diode comes in a plastic/epoxy package with a rectangular shape and small outline, facilitating its integration into compact designs. It offers a straightforward 2-pin configuration, simplifying the connection process. Notably, the component boasts a moisture sensitivity level of 1, the lowest risk level, which indicates its robustness against moisture-induced damage during soldering processes.
Industry Applications for 1N4148W-E3-08
The 1N4148W-E3-08’s specifications suggest its suitability for a variety of applications across multiple industries. Here are potential use cases, acknowledging that these applications are conceptual and require validation by engineering and design teams:
- Consumer Electronics: This diode might potentially be utilized in smartphones, tablets, and other portable devices as a part of the power management system to ensure efficient charging and power consumption. Its fast switching capabilities could be critical in minimizing energy loss and enhancing battery life.
- Automotive: Given its ability to handle surge currents and operate across a wide temperature range, the 1N4148W-E3-08 could possibly find applications in automotive electronics, particularly in electric vehicles (EVs) for power conversion and battery management systems to improve efficiency and reliability.
- Industrial Automation: In industrial settings, this diode might potentially be used in the development of automation controllers, sensors, and actuators where reliable and efficient power management is crucial for minimizing downtime and optimizing operational efficiency.
- Computing and Data Storage: The fast switching characteristics and reliability under various conditions might make the 1N4148W-E3-08 suitable for use in server power supplies, SSDs, and other data storage solutions where efficient power conversion contributes to thermal management and overall system performance.
- Electronic Manufacturing: This component could also possibly serve an essential role in test and measurement equipment used in the manufacturing of electronic components and systems, where precision and reliability in power management are paramount.
Note: The mentioned industry applications are illustrative and require thorough analysis and verification by professional engineering and design teams according to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the field of electronic components, including a broad range of diodes, among which rectifier diodes play a significant part. Vishay is recognized for producing components that offer a balance between performance and cost, making them a go-to option for engineers and procurement professionals alike. The 1N4148W-E3-08 is just one example of Vishay’s commitment to quality and reliability. Vishay manufactures a variety of similar parts, catering to diverse needs across different application areas, including high-speed switching, power rectification, and voltage regulation. With its emphasis on innovation and quality, Vishay continues to be a key player in the components market, contributing to the advancement of a wide array of technologies.
Where to Find 1N4148W-E3-08 by Vishay Intertechnologies
If you are considering the 1N4148W-E3-08 for your next project, start your search on findchips.com. Utilizing findchips.com for your procurement process allows you to compare pricing, check current stock levels, and view lead times from various distributors in real time. For the 1N4148W-E3-08, distributors such as EBV Elektronik, Mouser Electronics, Future Electronics, and Newark have historically offered this part, but stock levels and availability may vary. Additionally, findchips.com offers alternative options within the Rectifier Diodes category that might better suit specific requirements or budgetary constraints, potentially offered by Vishay Intertechnologies or other reputable manufacturers.