C2012X5R1E106K125AB by TDK Corporation

Overview of C2012X5R1E106K125AB by TDK Corporation

The C2012X5R1E106K125AB by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance value of 10μF and a voltage rating of 25V. This component belongs to the C series of TDK, with a case size of 0805 (2012 metric). It features a capacitance tolerance of ±10% and operates within a temperature range from -55°C to +85°C. Made with a dielectric characteristic of X5R, it offers a temperature coefficient of 15% ppm/°C, which suggests reliable performance over a wide range of temperatures. The component is surface mount, with a rectangular chip package and wraparound terminal shape, making it suitable for a variety of electronic circuit applications.

The part is compliant with several key regulatory standards, including RoHS, Pb-Free, and REACH, indicating its suitability for use in a wide range of industries worldwide. With an EAR99 ECCN code and an HTS code of 8532.24.00.20, it faces minimal restrictions for trade. The component’s dimensions are 2mm in length, 1.25mm in height, and 1.25mm in width, and it features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation.

Industry Applications for C2012X5R1E106K125AB

The versatile specifications of the C2012X5R1E106K125AB allow it to possibly find applications across a wide spectrum of industries. However, the choice of application would depend on engineering verification for compliance with industry standards and specific application requirements. Some potential applications, based on the capacitor’s characteristics, might include:

  • Consumer Electronics: In devices such as mobile phones, laptops, and cameras, where stable capacitance over a broad temperature range could potentially contribute to device reliability and performance. The small size and surface-mount packaging make it especially suitable for compact electronic devices.
  • Industry Automation: For control circuits within industrial machinery and robotics where temperature fluctuations are common, the X5R dielectric with its stable temperature coefficient could potentially ensure consistent performance.
  • Transportation and Logistics: In electronic systems used within vehicles or in logistics tracking devices, where the durability offered by the ceramic composition and nickel barrier terminals might potentially provide reliability under varying environmental conditions.
  • Medical Imaging: Assuming it meets the specific standards and requirements for medical devices, its reliability over a wide temperature range could potentially make it suitable for use in the sophisticated electronics found in medical imaging equipment.
  • Aerospace and Defense: Given its wide operating temperature range and robust surface mount package, it might potentially be found in avionics and military electronics, where equipment must withstand extreme conditions without failure.

Note: These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, well-known for its wide range of electronic component products, including capacitors, inductors, and ferrite cores. When it comes to Ceramic Capacitors, TDK is recognized for its high-quality products that cater to a broad spectrum of industrial, commercial, and consumer applications. The C2012X5R1E106K125AB, as well as other similar components manufactured by TDK, are designed to provide reliable performance under a wide range of operating conditions, making them highly valued in the design and manufacture of modern electronic devices.

Where to Find C2012X5R1E106K125AB by TDK Corporation

The best way to source the C2012X5R1E106K125AB is to use findchips.com. FindChips provides up-to-date information on stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and potential alternative sources, FindChips is an invaluable resource. By searching for Ceramic Capacitors you can also find alternate parts that might be offered by TDK Corporation or other manufacturers, giving you options to best suit your project requirements.

Compare pricing for C2012X5R1E106K125AB and other Ceramic Capacitors / Capacitors at findchips.com