RTE24024 by TE Connectivity

Overview of RTE24024 by TE Connectivity

The RTE24024 is a versatile and robust power/signal relay offered by TE Connectivity, designed to meet a wide range of switching needs. This double pole double throw (DPDT) relay facilitates momentary switching with a coil current of 0.017A at a 24VDC coil voltage, and a coil power of 400mW. It supports contact currents up to 8A with a maximum contact voltage of 30VDC for DC configurations and up to 250VAC for AC configurations, making it suitable for both AC and DC applications. Its design for through-hole mounting ensures reliability and simplifies integration into printed circuit boards. The RTE24024 is RoHS compliant, indicating adherence to strict environmental standards. With a coil resistance of 1440 Ω and support for a coil voltage up to 24V (DC), this component is engineered for efficiency and performance. Additionally, its contacts are made from silver nickel, providing excellent conductivity and resistance to wear.

Industry Applications for RTE24024

The RTE24024, owing to its versatile specifications, could potentially serve a multitude of industries. Below are a few examples where this relay might find applications. It’s important to note that these potential industry applications are purely illustrative and require thorough verification by engineering and design teams to ensure compliance with specific standards and requirements.

  • Industrial Automation: The RTE24024 could potentially be utilized in control systems, automating processes within manufacturing plants. Its durable design and ability to switch AC and DC loads make it suitable for various control applications.
  • Automotive: Given its robust nature and capability to handle significant current and voltage levels, this relay might be integrated into automotive electrical systems for controlling lights, power windows, or other accessories requiring reliable switching mechanisms.
  • Consumer Electronics: In consumer electronics, the RTE24024 might find its use in home automation systems, where it could be used for remotely controlling appliances, lighting, or other household devices.
  • Telecommunications: This relay could potentially be employed in telecommunications equipment, assisting in the switching of signals or providing power management solutions within infrastructural hardware.
  • Healthcare: Given the RTE24024’s reliability and performance, it might be used in medical devices which require precise control over power distribution for diagnostic equipment or patient monitoring systems.

These applications are conceptual and necessitate detailed analysis and testing to ensure compliance with industry-specific standards and the demands of specific use cases.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, catering to a wide array of industries such as automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics. Renowned for its innovation and quality, TE Connectivity offers a comprehensive portfolio of relays, including power/signal relays like the RTE24024. Their products are designed to meet the demanding requirements of these diverse applications, ensuring reliability and performance. Within the Power/Signal Relays subcategory, TE Connectivity provides a range of solutions, incorporating advanced materials, sophisticated manufacturing techniques, and stringent testing to deliver outstanding electrical characteristics and durability.

Where to Find RTE24024 by TE Connectivity

To procure RTE24024 by TE Connectivity, it is recommended to explore findchips.com. The site provides current stock levels, pricing from various distributors, and comprehensive part details. Historically, distributors like Neutron USA, Master Electronics, Sager, and Interstate Connecting Components have stocked RTE24024, though availability can fluctuate. Whether you’re looking for RTE24024 or exploring alternatives within the Power/Signal Relays category, findchips.com is a valuable resource for locating parts from TE Connectivity and other manufacturers.

Compare pricing for RTE24024 and other Power/Signal Relays / Relays at findchips.com