Overview of LM317BD2TR4G by onsemi
The LM317BD2TR4G by onsemi is a linear voltage regulator that offers adjustable output from 1.2V to 37V with a maximum output current of 1.5A. This component is designed to provide high power supply rejection ratio (PSRR), operating across a temperature range of -40°C to +125°C. Packaged in a 3-lead D2PAK, the part is supplied on an 800-reel, suitable for automated manufacturing processes.
This regulator is capable of managing an input-output voltage differential of up to 40V, with a nominal dropout voltage of 3V, making it a versatile choice for a wide range of applications requiring stable voltage regulation. Thanks to its adjustable output, the LM317BD2TR4G allows engineers to customize the voltage supply according to their specific requirements, offering flexibility across various uses. Its performance is complemented by its compliance with RoHS standards, ensuring an environmentally friendly option for electronic designs.
Based on the findchips.com Part Data Attributes, the LM317BD2TR4G exhibits features such as adjustability, a maximum load regulation of 5.8%, and a maximum line regulation of 0.07% per volt, indicating its efficiency in maintaining a constant voltage output under varying load and input conditions. The product is in an active life cycle phase, according to its Pbfree Code, indicating its ongoing production and availability in the market.
Industry Applications for LM317BD2TR4G
The flexible nature of the LM317BD2TR4G makes it suitable for a variety of applications across several industries. While its specifications suggest a broad potential use case, it is important for engineering and design teams to verify compliance with industry standards and specific application requirements. Here are some illustrative applications:
- Consumer Electronics: In devices requiring precise voltage regulation, such as handheld gaming devices or portable media players, the LM317BD2TR4G could potentially be used to ensure stable operation even under fluctuating power conditions.
- Automotive: For automotive applications requiring reliable power supply regulation, such as in infotainment systems or advanced driver-assistance systems (ADAS), this component, with its wide operating temperature range and adjustable output, might suit the demanding automotive environment.
- Industrial Automation: In automation control systems where accurate sensor readings are crucial, the LM317BD2TR4G could potentially provide the stable voltage needed to ensure accurate data collection and processing.
- Computing and Data Storage: Servers and other data storage systems might use this component to maintain stable voltage levels, thereby protecting sensitive data from corruption due to power supply variations.
- Telecommunications: In communication devices or infrastructure equipment, stable voltage supply is critical for reliable performance; the LM317BD2TR4G might be utilized in such applications to ensure constant operation despite power supply fluctuations.
Note that these applications are conceptual/illustrative and require further analysis and verification for adherence to industry standards and specific requirements.
About onsemi
onsemi is a leading provider of semiconductor solutions, with a focus on driving energy-efficient innovations. This company’s product portfolio covers various segments of the electronics industry, but it has a particularly strong presence within the realm of power management, specifically in Linear Regulator ICs and broader power circuit solutions. The LM317BD2TR4G is just one example of onsemi’s commitment to offering high-quality, reliable components for managing power supplies in electronic devices.
Through their extensive range of products, onsemi caters to the needs of modern electronic designs that require efficient power consumption, stable operation, and compliance with environmental standards. Their offerings are essential components in everything from consumer electronics to automotive and industrial systems, demonstrating onsemi’s reputation as a reliable manufacturer in the semiconductor industry.
Where to Find LM317BD2TR4G by onsemi
To purchase the LM317BD2TR4G or to find alternative parts, findchips.com provides a comprehensive platform for procurement professionals and engineers. By visiting this site, users can compare current stock levels and pricing from a wide range of distributors. Previously, the part has been available from distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and EBV Elektronik among others. However, for up-to-date information on availability and pricing, it is recommended to check the Find Chips platform.
When searching for alternatives to the LM317BD2TR4G, Linear Regulator ICs section on findchips.com offers a selection of components from onsemi as well as other leading manufacturers, providing flexibility and choice for your specific requirements.