Overview of LQH43PH2R2M26L by Murata Manufacturing Co Ltd.
The LQH43PH2R2M26L is a fixed inductor manufactured by Murata Manufacturing Co Ltd. Designed specifically for power applications, this component offers a nominal inductance of 2.2 µH, with a maximum rated current of 2.5 A and a DC resistance of just 0.0504 Ω. Housed in a 1812 chip package, it meets the stringent requirements of the AEC-Q200 standard, ensuring reliability in automotive applications. The inductor operates over a wide temperature range from -40 °C to 125 °C, making it suitable for demanding environments. Its ferrite core material and shielded construction minimize electromagnetic interference, while the Surface Mount Technology (SMT) package facilitates easy integration into various circuit designs. The dual-ended, wraparound terminal shape enhances its compatibility with automated placement machines, ensuring a streamlined manufacturing process.
Industry Applications for LQH43PH2R2M26L
The versatile features of the LQH43PH2R2M26L make it suitable for a broad range of applications across various industries. Here are some potential uses:
- Automotive Systems: Given its AEC-Q200 compliance, this inductor may be suitable for use in automotive electronics, such as engine control units, infotainment systems, and power management modules.
- Environmental Monitoring Equipment: The high temperature range and reliability can serve well in outdoor environmental sensors and monitoring systems, which require components resilient to external conditions.
- Industrial Automation: Its high current rating and low DC resistance might benefit automated systems and robotics, particularly in energy management and power supply circuits.
- Telecommunications: The shielded construction allows for use in telecommunication systems, where minimizing interference is crucial for signal integrity in power inductors and filters.
These use cases highlight the component’s adaptability and potential to enhance performance and reliability in a wide array of products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, with a notable focus on inductors. Their product portfolio includes a vast array of inductors, ranging from general-purpose types to application-specific options, such as the LQH43PH2R2M26L. Murata’s commitment to quality and innovation is evident through their compliance with international standards and the implementation of cutting-edge technology in electronic part manufacturing. The company’s expertise in creating components that meet stringent requirements demonstrates their capability to support a wide variety of industry applications. Whether the need is for fixed inductors or more specialized inductor types, Murata Manufacturing stands as a reputable source.
Where to Find LQH43PH2R2M26L by Murata Manufacturing Co Ltd
To procure the LQH43PH2R2M26L, your best starting point is findchips.com. Findchips.com offers the latest information on stock levels, pricing, and availability from a range of distributors. For those seeking Fixed Inductors, this platform can also guide you towards alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers should the need arise. This inductor has historically been available at distributors including DigiKey, Avnet Americas, Avnet Asia, Chip Stock, and Farnell. However, stock levels and availability can change, mandating a visit to findchips.com to get the most current information.