Overview of RK73H1JTTD1003F by KOA Speer Electronics Inc.
The RK73H1JTTD1003F by KOA Speer Electronics Inc. is a fixed resistor designed for surface mount applications, part of a broader category of Metal Glaze/Thick Film Resistors. This component is characterized by its resistance value of 100,000 ohms (100KΩ) with a precision tolerance of 1%. It is designed to operate within a wide temperature range, from -55 °C to +155 °C, and has a temperature coefficient of 100 ppm/°C, ensuring stability and reliability across its operating conditions. The resistor is packaged in a compact 0603 chip size (1.6 mm x 0.8 mm x 0.45 mm), making it suitable for space-constrained applications. It is built using metal glaze/thick film technology, supporting a rated power dissipation of 0.1 watts at a reference temperature of 70 °C and can handle a working voltage up to 75V. It features a wraparound terminal shape with a matte tin over nickel terminal finish, promoting good solderability and compatibility with surface mount technology (SMT).
Ensuring regulatory compliance, the RK73H1JTTD1003F is RoHS compliant, adheres to Pbfree standards, and meets the AEC-Q200 reference standard, which underscores its suitability for use in automotive applications among others. This resistor’s compliance with the REACH code and its classification under the EAR99 ECCN code indicates broader approval for global use in various applications.
Industry Applications for RK73H1JTTD1003F
The extensive operational parameters and the compact design of the RK73H1JTTD1003F make it suitable for a range of industries. Some potential applications, while conceptual and requiring verification for specific requirements, could include:
- Automotive: Considering its compliance with AEC-Q200 standards, these resistors might be utilized in automotive electronics, such as in control units, sensors, and information entertainment systems where precision and reliability under variable temperature conditions are crucial.
- Consumer Electronics: The resistor could potentially find application in consumer electronics like smartphones, tablets, and wearables owing to its compact size, energy efficiency, and stability over a wide range of operating temperatures.
- Industrial Automation: Its high resistance stability and robustness make it a suitable choice for process control systems, automation electronics, and safety critical systems in industrial settings, where precision and reliability are paramount.
- Telecommunications: Given its stability and small package size, the resistor could possibly be utilized in telecommunications equipment, including routers and switches, to ensure accurate signal processing under varying conditions.
- Healthcare: If electronic devices are designed to meet necessary standards, this resistor might also be employed in healthcare devices such as patient monitoring systems and medical imaging equipment, where accurate measurements and long-term reliability are essential.
These potential applications are illustrative and highlight the component’s versatility. However, it is crucial for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leading manufacturer of electronic components, specializing in resistors and resistor arrays. The company has established a strong reputation in the industry for producing high-quality, reliable products. In the realm of Metal Glaze/Thick Film Resistors, KOA Speer offers a broad range of solutions tailored to meet the demanding requirements of various applications. The RK73H1JTTD1003F is one of their offerings, illustrating the company’s commitment to providing components that achieve a balance of performance, size, and environmental compliance.
Where to Find RK73H1JTTD1003F by KOA Speer Electronics Inc
For technical audiences looking to procure the RK73H1JTTD1003F, Findchips.com is an excellent resource to get current stock levels and competitive pricing from various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Component Electronics, Inc, Sensible Micro Corporation, and TTI. The availability and pricing can fluctuate based on demand and inventory levels, so it’s advisable to use Findchips.com to get the most up-to-date information. For exploring alternate options within the category of Metal Glaze/Thick Film Resistors, the website also provides listings that might be offered by KOA Speer Electronics Inc or other manufacturers, facilitating comparisons and informed purchasing decisions.