C5750X7S2A106M230KB by TDK Corporation

Overview of C5750X7S2A106M230KB by TDK Corporation

The C5750X7S2A106M230KB by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount technology. This capacitor features a capacitance of 10µF and a rated DC voltage of 100V. It belongs to the C series, encapsulated in a 2220 [5750 metric] package with dimensions of 5.7mm in length, 5mm in width, and 2.3mm in height. The component is characterized by an X7S dielectric, offering a stable capacitance over a wide temperature range, with a temperature coefficient of ±22% ppm/°C. The capacitance tolerance is ±20%, and it operates effectively within a temperature range of -55°C to +125°C.

TDK Corporation has manufactured this component to be both RoHS and REACH compliant, prioritizing environmental safety and global compliance. The terminal finish is matte tin over nickel, which ensures good solderability and resistance to oxidation. The part is identified as halogen-free, aligning with current global trends towards more environmentally friendly electronic components.

Industry Applications for C5750X7S2A106M230KB

The diverse specifications of the C5750X7S2A106M230KB ceramic capacitor make it suitable for a wide range of applications across various industries. While the applicability of this component spans numerous sectors, it’s essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requisites. Here are several industries where the C5750X7S2A106M230KB might find relevance:

  • Consumer Electronics: Devices like smartphones, laptops, and televisions could potentially use the C5750X7S2A106M230KB for power supply smoothing or signal filtering. Its capability to operate over a broad temperature range makes it suitable for the varying operational environments these devices encounter.
  • Automotive: Given its 100V rating and robust temperature tolerance, this capacitor could be integrated into automotive electronics such as control units, infotainment systems, and power management circuits. The emphasis on halogen-free components in automotive design for environmental reasons further underlines its suitability.
  • Industrial Automation: Automation equipment and control systems that require reliable capacitance stability over different temperatures might use capacitors like the C5750X7S2A106M230KB. Its durable construction and compliance with RoHS and REACH regulations are advantageous for this sector.
  • Aerospace and Defense: The application of the C5750X7S2A106M230KB in aerospace and defense electronics is conceivable, especially in systems where high reliability and performance across extreme temperature ranges are crucial. However, specific military or aerospace-grade certifications would need to be considered.
  • Healthcare: Medical devices that demand precise capacitance control for accurate diagnostics or therapy could potentially incorporate this MLCC. Its compliance with RoHS and REACH indicates it is suitable for applications with stringent health and safety requirements.

It is critical for design and engineering teams to evaluate this component’s compliance with the particular industry standards and requirements pertinent to their projects.

About TDK Corporation

TDK Corporation stands as a significant figure in the electronics industry, particularly noted for its comprehensive range of passive components. Among these, TDK’s expertise in Ceramic Capacitors is distinguished. The company offers a broad spectrum of ceramic capacitors, including the C5750X7S2A106M230KB, that cater to a wide array of applications in electrical and electronic circuits. TDK Corporation is committed to innovation and quality, focusing on developing components that meet the evolving demands of the technology sector while adhering to environmental standards. Their products, such as the C5750X7S2A106M230KB and others within the ceramic capacitors category, are designed to provide reliability, efficiency, and performance. TDK’s contribution to the capacitor market reflects its dedication to excellence and sustainability, making it one of the trusted names in the electronics manufacturing industry.

Where to Find C5750X7S2A106M230KB by TDK Corporation

Locating the C5750X7S2A106M230KB capacitor for procurement is made accessible through our platform, findchips.com. Those interested in purchasing this component can explore availability and pricing across several distributors by visiting the website. Historically, the part has been listed at distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Americas, and Mouser Electronics, among others. To find current stock levels and for more comprehensive purchasing options, including potential alternative parts or similar components by TDK Corporation or other manufacturers, users are encouraged to utilize the search capabilities offered on findchips.com, specifically under the category of Ceramic Capacitors. This capability not only aids in sourcing the C5750X7S2A106M230KB but also assists in comparing similar components to find the best fit for your application needs.

Compare pricing for C5750X7S2A106M230KB and other Ceramic Capacitors / Capacitors at findchips.com