Overview of 0402YC103KAT2A by Kyocera AVX Components
The 0402YC103KAT2A is a general purpose, multilayer ceramic capacitor (MLCC) designed and manufactured by Kyocera AVX Components. This component showcases a capacitance of 0.01 µF with a capacitance tolerance of ±10%. Operating within a voltage range of 16V, it makes a solid choice for various electrical circuits requiring stable capacitance in this range. This capacitor is defined by its X7R dielectric characteristic, which signifies its ability to maintain capacitance stability across a wide temperature range (-55ºC to +125ºC), making it suitable for applications where temperature variation is a concern.
The component is presented in a compact 0402 (1005 metric) case size, which is especially attractive for designs where space is at a premium. Its surface-mount technology (SMT) packaging facilitates ease of installation on printed circuit boards (PCBs), optimizing manufacturing processes. The lead-free and RoHS compliance of the 0402YC103KAT2A ensures it meets environmental and safety standards, a critical consideration for modern electronic device manufacturing. Critical attributes such as the rectangular package shape, wraparound terminal shape, and a matte tin over nickel terminal finish complement its physical and electrical utility. It’s packed on a 7″ reel conducive for automated assembly lines, highlighting its design for mass production.
Industry Applications for 0402YC103KAT2A
The applications for MLCCs like the 0402YC103KAT2A are extensive due to their stability, reliability, and small form factor. Here are a few industries and potential use cases where this part could find relevance:
- Consumer Electronics: Potentially used in smartphones, tablets, and wearables for decoupling and noise suppression circuits. The compact size and stability across a range of temperatures contribute to the efficient operation of portable devices.
- Automotive: Given its temperature resilience, this capacitor could possibly be deployed in automotive electronics where operational temperatures can vary significantly. Applications may include infotainment systems, electronic control units (ECUs), and Advanced Driver Assistance Systems (ADAS). Its robust design ensures performance stability in the harsh automotive environment.
- Industrial Automation: In automation equipment or sensor modules that require consistent performance across a broad temperature range, the 0402YC103KAT2A might be a suitable component for control circuits or as a part of the power supply design.
- Telecommunications: Within networking equipment like routers, switches, and base stations, this component could aid in signal processing applications, ensuring signal integrity and reducing electromagnetic interference (EMI).
- Healthcare: For medical devices that need reliable capacitors that perform under a range of conditions, such as patient monitoring systems or handheld diagnostic equipment, the 0402YC103KAT2A could potentially offer the necessary stability and reliability.
These potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a prominent manufacturer in the world of electronic components, particularly known for its vast array of capacitor technologies. Within the realm of Ceramic Capacitors, Kyocera AVX stands out for its innovative approach to material science and component engineering. The 0402YC103KAT2A is a testament to its dedication to quality and performance in ceramic capacitor technology.
Kyocera AVX’s product portfolio doesn’t end with just basic components; it extends into complex, application-specific solutions that serve a wide range of industries, including automotive, industrial, medical, and consumer electronics. The company’s commitment to environmental sustainability is reflected in its lead-free and RoHS-compliant product offerings, demonstrating its role as a responsible stakeholder in the electronic component manufacturing industry.
Where to Find 0402YC103KAT2A by Kyocera AVX Components
To purchase the 0402YC103KAT2A or explore alternative parts, visiting findchips.com is highly recommended. This platform provides real-time data on stock levels and pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Avnet Asia, TTI, and Mouser Electronics. However, to get the most current stock availability and best pricing, users should leverage the information provided on findchips.com. Additionally, for those looking into alternates or similar parts from Kyocera AVX Components or other manufacturers, the site’s search functionality for Ceramic Capacitors will prove invaluable.