SN74HC595PWR by Texas Instruments

Overview of SN74HC595PWR by Texas Instruments

The SN74HC595PWR by Texas Instruments is an 8-bit shift register that integrates 3-state output registers within a 16-TSSOP package. This component operates over an industrial temperature range of -40 to 85 °C. Its design underscores the IC’s capability for converting serial input signals to parallel output signals, making it a fundamental element in digital systems that require data manipulation and storage efficiency.

This shift register is part of the HC/UH family, renowned for its high-speed CMOS technology, and comes in a green, plastic TSSOP-16 package. The SN74HC595PWR supports a supply voltage range from 2 V to 6 V, with a nominal supply voltage of 5 V. It features a maximum power supply current of 0.08 mA and a propagation delay of 200 ns at the nominal supply voltage, facilitating rapid signal processing. With a maximum operating frequency of 25 MHz, it enables swift data handling for numerous digital applications. Compliance with Pb-free and RoHS requirements indicates the emphasis on environmental considerations in its manufacturing process.

Industry Applications for SN74HC595PWR

The SN74HC595PWR serves various applications across multiple industries, benefiting systems that require serial to parallel data conversion with minimal disruption and high-speed operation. Notably, the potential industry applications delineated below are conceptual and necessitate comprehensive analysis by engineering and design teams. They must ensure adherence to industry standards and application-specific requirements before integration.

  • Consumer Electronics: Devices such as LED displays and digital clocks could potentially employ the SN74HC595PWR to manage data signals efficiently. The part’s capability for high-speed operation and its 3-state output registers make it a suitable choice for controlling multiple display elements simultaneously while maintaining low power consumption.
  • Computing and Data Storage: The shift register could also find potential applications in data storage devices, assisting in the management of data flow between processors and memory units. Its parallel output feature allows for a streamlined conversion of serial data, possibly enhancing system efficiency and speed in servers and desktop computers.
  • Industrial Automation: Automated control systems that require precise handling and transmission of data signals might leverage the SN74HC595PWR for tasks such as controlling actuators or reading sensors. The device’s ability to function effectively across a wide temperature range enhances its suitability for harsh industrial environments.
  • Automotive: Although the SN74HC595PWR itself is not explicitly stated as compliant with automotive industry standards like AEC-Q100, similar parts by Texas Instruments or others that are compliant could be considered for automotive applications. These might include body control modules or dashboard displays, where reliable data transmission is crucial under varying environmental conditions.

Note: These potential applications are illustrative and require verification for compliance with industry standards and specific design requirements.

About Texas Instruments

Texas Instruments (TI) has a long-standing history of innovation in the semiconductor industry, particularly in developing advanced digital logic components such as Shift Registers. TI’s contribution to digital logic and integrated circuits encompasses a broad spectrum of products, including shift registers like the SN74HC595PWR. Their commitment to research and development enables the creation of high-quality, reliable components used across a wide range of applications.

Within the realm of Logic and more specifically, Shift Registers, TI’s product line demonstrates a dedication towards enhancing digital system performance while managing power efficiency and integration complexity. The SN74HC595PWR is a testament to this, embodying the core attributes of high speed, reliability, and compliance with environmental standards, pivotal for modern electronic applications.

Where to Find SN74HC595PWR by Texas Instruments

To find the SN74HC595PWR or explore alternative Shift Registers that might better suit specific application requirements, FindChips.com offers a comprehensive and up-to-date platform for researching and purchasing electronic components. FindChips aggregates data from multiple distributors, ensuring users have access to current stock levels, pricing, and datasheets.

Historically, distributors such as Win Source Electronics, Ameya Holding Limited, TME, and Mouser Electronics have carried the SN74HC595PWR. However, for the most accurate and recent availability and pricing information, prospective buyers should refer directly to FindChips.com.

Compare pricing for SN74HC595PWR and other Shift Registers / Logic at findchips.com