CC1206KKX7RDBB102 by YAGEO Corporation

Overview of CC1206KKX7RDBB102 by YAGEO Corporation

The CC1206KKX7RDBB102 by YAGEO Corporation is a Ceramic Capacitor known for its versatility and reliability in various applications. This component features a capacitance of 1000pF, with a rated voltage of 2000V and a tolerance of ±10%. The temperature coefficient is X7R, which signifies a stable capacitance across a wide temperature range of -55ºC to +125ºC. The dimension follows the 1206 footprint [3.2 mm x 1.6 mm x 1.25 mm (L x W x H)], which is a standard size for surface-mount technology (SMT), offering ease of integration into a multitude of electronic circuit designs.

Constructed as a multilayer ceramic capacitor (MLCC), the CC1206KKX7RDBB102 provides high performance and reliability. It is designed to meet the needs of high voltage applications while maintaining compact size and stability. This part is particularly attractive for designs requiring minimal space and consistent performance across a broad temperature spectrum. Moreover, it is RoHS compliant, supporting environmentally responsible manufacturing and product design.

The part adheres to Pbfree and RoHS standards, ensuring compatibility with global electronic manufacturing requirements. The packaging method cited is a 7-inch reel in plastic tape, designed for automated assembly lines, facilitating efficient mass production. Notably, the CC1206KKX7RDBB102 is classified under the ECCN code “EAR99” and has an HTS code of “8532.24.00.20,” identifying it for international trade compliance.

Industry Applications for CC1206KKX7RDBB102

The flexibility and reliability of the CC1206KKX7RDBB102 make it suitable for a broad array of applications across various industries. While specific usage would necessitate thorough evaluation by engineering and design teams, here are some potential applications across different sectors:

  • Consumer Electronics: Potentially used in power supplies, DC-DC converters, or as a noise decoupling component in high-speed digital devices like smartphones, laptops, and wearable technologies. The compact size and high voltage capability coupled with a stable X7R dielectric make it suitable for these applications.
  • Industrial Automation: Could be applied in control circuits, power management systems, and monitoring devices that require consistent performance across a range of operating temperatures and conditions. The durability and reliability under varied environmental stresses make it an appropriate choice.
  • Automotive: Given its high voltage rating and robust temperature performance, this capacitor might find applications in electric vehicle power electronics, infotainment systems, and safety-critical components where stable electrical performance is crucial.
  • Telecommunications: Potentially useful in RF modules, transceivers, and base station power supplies, where its capacity to handle high voltages and maintain performance stability over a broad temperature range can contribute to reliable communication links.
  • Aerospace and Defense: Could be utilized in power supply circuits and signal filtering applications within satellites, avionics, and military communication systems where components must withstand harsh environmental conditions and provide unwavering reliability.

Note: These potential industry applications are conceptual/illustrative and require meticulous analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About YAGEO Corporation

YAGEO Corporation stands as a formidable name in the domain of electronic components, particularly in capacitors. Their catalog includes a vast array of capacitors, among which CC1206KKX7RDBB102 and similar components underscore their expertise in producing high-quality Ceramic Capacitors. The company focuses on delivering products that meet the rigorous demands of a wide range of industrial, commercial, and consumer electronic devices.

YAGEO’s innovative approach and commitment to R&D have kept them at the forefront of the electronics manufacturing industry, providing solutions that address the evolving needs of advanced electronic circuit designs. Their products are known for their reliability, efficiency, and advanced specification compliance, making them a preferred choice among electronics designers and engineers worldwide.

Where to Find CC1206KKX7RDBB102 by YAGEO Corporation

For procurement professionals and engineers looking to find the CC1206KKX7RDBB102, findchips.com offers the most efficient platform to locate and purchase this component. The site aggregates real-time data from multiple distributors, ensuring users can find the best prices and stock availability. For those seeking alternate parts to CC1206KKX7RDBB102, the broader category of Ceramic Capacitors can provide viable alternatives.

Historically, the CC1206KKX7RDBB102 has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, New Advantage Corporation, and DigiKey, among others. However, as stock levels and pricing are subject to change, users are encouraged to verify current availability and prices at findchips.com.

Compare pricing for CC1206KKX7RDBB102 and other Ceramic Capacitors / Capacitors at findchips.com