Overview of 04023C104KAT2A by Kyocera AVX Components
The 04023C104KAT2A is a Multi-layer Ceramic Capacitor (MLCC) designed for general purpose applications. This capacitor is characterized by its 0.1µF capacitance, with a ±10% tolerance and operates across a voltage range of 25V. Its X7R dielectric characteristic signifies a stable capacitance over a temperature range of -55ºC to +125ºC, making it a reliable choice for a variety of operating conditions. The 0402 package (1.02mm length x 0.56mm height x 0.5mm width) facilitates its use in space-constrained applications while adhering to a surface-mount technology (SMT) for board-level circuit integration. The Sn/NiBar terminals with a Matte Tin finish over Nickel ensure good solderability and resistance to soldering heat.
This capacitor is designed to meet the robust needs of electronic circuitry in a wide range of applications. The product’s compliance with RoHS (Restriction of Hazardous Substances) and REACH regulations confirms its safety for use in electronic equipment. Additionally, the component is marked as active in its life cycle, indicating ongoing manufacturer support and availability. With a factory lead time of approximately 13 Weeks, 3 Days as of the current writing, it suggests planning for procurement should take this into account to avoid disruptions in manufacturing schedules.
Industry Applications for 04023C104KAT2A
The versatility and stability of the 04023C104KAT2A make it a potential fit for various high-reliability industries and applications. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis by engineering and design teams for specific requirements and standards compliance.
- Consumer Electronics: This MLCC might potentially be used in devices such as smartphones, tablets, wearable technology, and other portable electronics where space is at a premium, and power efficiency is critical. The compact size, along with the wide operating temperature range, makes it suitable for these applications.
- Industrial Automation: In the realm of automation, sensors, control systems, and power supplies could possibly utilize the 04023C104KAT2A for stabilizing voltage and filtering noise. The X7R temperature coefficient ensures performance stability across a broad range of environmental conditions found in industrial settings.
- Automotive: Given the part’s robust operating temperature range and general reliability, it could potentially be employed in automotive electronics, such as infotainment systems, navigation, and electronic control units (ECUs), although specific automotive standards and certifications would need to be considered.
- Telecommunications: Telecommunication equipment, including base stations, routers, and switches, might find the 04023C104KAT2A useful for signal conditioning, timing circuits, and power management applications owing to its stable electrical characteristics and small footprint.
- Healthcare: Within healthcare equipment, such as patient monitoring systems and handheld medical devices, this capacitor could potentially provide the needed reliability and performance stability, given its precise capacitance tolerance and stable operation over a significant temperature range.
About Kyocera AVX Components
Kyocera AVX Components is recognized for its technological advancements in the world of electronic components, with a particular emphasis on capacitors. In the field of Ceramic Capacitors, the company is known for its wide range of products, including the 04023C104KAT2A, designed to serve a variety of market needs. Kyocera AVX Components specializes in creating capacitors that offer reliability, performance, and miniaturization, catering to the evolving demands of industries such as telecommunications, automotive, healthcare, industrial automation, and consumer electronics.
The commitment to quality and innovation has placed Kyocera AVX at the forefront of ceramic capacitor manufacturers. Their products are known for advanced features such as tight capacitance tolerances, stability over a broad range of temperatures, and compatibility with various applications and technologies. Additionally, Kyocera AVX pays close attention to environmental compliance, making their capacitors preferred components in designing eco-friendly electronic solutions.
Where to Find 04023C104KAT2A by Kyocera AVX Components
To procure the 04023C104KAT2A, the first step should be to research its availability, current stock levels, and pricing on findchips.com. This platform consolidates data from various distributors making it easier to compare options. For sourcing Ceramic Capacitors, FindChips provides a comprehensive inventory from numerous suppliers allowing for comparison of alternate parts offered by Kyocera AVX Components or other manufacturers.
In the past, distributors such as New Advantage Corporation, Avnet Asia, Mouser Electronics, and Newark have stocked the 04023C104KAT2A. However, due to fluctuations in stock levels and potential changes in distributor offerings, it’s recommended to verify current availability and pricing directly on findchips.com.