Overview of XAL6060-103MEC by Coilcraft Inc.
The XAL6060-103MEC is a general-purpose inductor designed with a composite core and is employed in surface-mount technology (SMT) applications. Manufactured by Coilcraft Inc., this component features a 10µH inductance with a 20% tolerance, showcasing its applicability in a range of electronic devices. The inductor supports a significant current of up to 7A and maintains a low direct current resistance (DCR) of 29.82mOhms, optimizing power efficiency in various circuits. It is characterized as a shielded inductor, ensuring minimal interference with surrounding components. With a compact 2526 chip size (measured in thousands of an inch, translating to 6.56mm x 6.36mm in dimension), it seamlessly integrates into space-sensitive designs.
The XAL6060-103MEC is compliant with the AEC-Q200 standard, positioning it for use in automotive applications where reliability under harsh conditions is crucial. Furthermore, the product is manufactured under strict adherence to environmental regulations, marked by its RoHS and REACH compliance. Its operating temperature range from -40°C to 125°C broadens its application spectrum across different environmental conditions. The part’s specifications and performance are tailored for power inductor applications where efficiency and reliability are key.
Additionally, the terminal finish is composed of tin-silver, aligning with industry standards for solderability and long-term reliability. The package comes in a surface-mount configuration, facilitating automated assembly processes and integration into a wide array of electronic systems.
The part’s attributes, including a self-resonance frequency of 14MHz tested at 1MHz, underline its capability to perform in high-frequency applications, an aspect critical in modern electronic devices. Shielding adds value by minimizing electromagnetic interference, enhancing the part’s performance in dense electronic assemblies.
Industry Applications for XAL6060-103MEC
The versatile nature of the XAL6060-103MEC allows it to potentially be utilized across various industries, offering solutions where power efficiency, reliability, and space constraint are pivotal. It’s worth noting that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Automotive: Given its AEC-Q200 qualification, the XAL6060-103MEC might be found in electronic control units, infotainment systems, ADAS, and power management modules where durability and performance under extreme conditions are paramount. Its low DC resistance and high current handling capacity could potentially optimize power consumption and efficiency in these applications.
- Consumer Electronics: The compact and efficient nature of this inductor could make it suitable for power supplies in portable devices such as smartphones, tablets, laptops, and wearables. Its ability to minimize electromagnetic interference might be critical in ensuring the integrity of signals in these densely packed devices.
- Industrial Automation: In applications such as robotics, motor control, and automated manufacturing equipment, the XAL6060-103MEC might be used in power distribution modules to ensure stable and efficient power delivery under variable load conditions. Its thermal characteristics and reliability could be beneficial in such demanding environments.
- Telecommunications: The part could potentially be utilized in networking equipment and base stations where maintaining power integrity and efficiency is crucial for data transmission. Its performance at high frequencies might be advantageous in RF power applications.
- Healthcare: Medical devices that require reliable power management solutions could potentially incorporate this inductor. Its compliance with stringent regulatory standards and operational reliability in a wide temperature range might be essential in critical healthcare applications.
The inclusion of the XAL6060-103MEC in the above industries illustrates its versatility but does not guarantee its suitability. Engineers must evaluate its compliance and performance based on specific project requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of inductors designed for various applications. They specialize in Fixed Inductors, power inductors, RF inductors, and more, serving the electronics industry with components that stand out for their quality, performance, and reliability. Within the context of Fixed Inductors, the XAL6060-103MEC is part of Coilcraft’s broad portfolio designed to meet diverse needs across industries. Coilcraft inductors are utilized in applications ranging from consumer electronics to automotive and aerospace, emphasizing their commitment to supporting technological advancement with high-performance components.
Where to Find XAL6060-103MEC by Coilcraft Inc
To procure the XAL6060-103MEC, it’s recommended to use Findchips.com to check current stock levels and pricing from multiple distributors. Historically, distributors such as Win Source Electronics, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part. However, availability can fluctuate, and accessing Findchips.com provides the most up-to-date information. Additionally, for those exploring alternatives or similar components, the Fixed Inductors category can offer insights into other parts offered by Coilcraft Inc or other manufacturers which might better suit specific application needs.