Overview of MPX5999D by NXP Semiconductors
The MPX5999D is a differential, piezoresistive pressure sensor designed for a wide range of applications, capable of measuring from 0 to 150Psi with a sensitivity of 4.5Mv/Kpa. It operates on a supply voltage ranging from 4.75V to 5.25V and offers an output voltage of 0.20-4.70V. The sensor’s accuracy is within ±2.5%, and it features temperature compensation to ensure reliable performance under varying conditions. Its physical form is a round, through-hole mount package, making it suitable for a broad array of uses in electronics where precise pressure measurement is required. Manufactured by NXP Semiconductors, the MPX5999D is compliant with RoHS standards, emphasizing the commitment to environmental responsibility.
Industry Applications for MPX5999D
The versatile nature of the MPX5999D allows it to be utilized across a broad spectrum of industries. Due to its precise differential pressure measurement capabilities and robust design, it could potentially find applications in the following areas:
- Automotive: In vehicles, the MPX5999D could potentially be used for monitoring fuel system pressure, oil pressure, and air conditioning systems. The sensor’s ability to operate across a broad range of temperatures and its high accuracy make it well-suited for the demanding conditions found in automotive applications.
- Industrial Automation: For monitoring and controlling air and fluid pressures in automated systems, this pressure sensor might be employed to ensure operational efficiency and safety. Its differential pressure measurement capability can be crucial for the precise control of machinery in manufacturing processes.
- Consumer Electronics: In devices requiring air flow control such as smart HVAC systems, air quality monitors, and blood pressure monitors, the MPX5999D’s sensitivity and compact design could allow for enhanced functionality and user experience.
- Healthcare: Medical devices that measure fluid pressures can benefit from the high precision and reliability of the MPX5999D, including equipment for invasive blood pressure monitoring, respiratory machines, and infusion pumps.
- Aerospace and Defense: Given its high-performance specifications, the sensor might be used in applications such as monitoring cabin pressure, hydraulic systems, and in critical mission sensors where accuracy and reliability under extreme conditions are paramount.
These potential industry applications are conceptual illustrations only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the development of secure connectivity solutions for embedded applications. Within the domain of Pressure Sensors, NXP offers a range of products designed to meet the needs of various industries, from automotive to healthcare. The MPX5999D is a testament to NXP’s commitment to providing high-quality sensors that offer precision, durability, and flexibility. Their products are known for incorporating innovative technology to address the complex challenges faced by today’s electronic systems. NXP Semiconductors continues to invest in the development of new sensing technologies, making it a reliable partner for businesses looking for advanced sensor solutions.
Where to Find MPX5999D by NXP Semiconductors
When looking to purchase the MPX5999D pressure sensor, findchips.com offers a comprehensive platform to compare availability and pricing from multiple distributors. This sensor, along with a broad selection of other Pressure Sensors, can be found on the website. Distributors that have historically stocked the MPX5999D include EBV Elektronik, Avnet Silica, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to visit findchips.com to get current stock levels and pricing to ensure the most accurate and up-to-date information.