Overview of BSS138LT3G by onsemi
The BSS138LT3G is a single N-Channel Logic Level Power MOSFET designed for use in high-speed switching applications. Manufactured by onsemi, it is housed in a small surface mount SOT-23 (TO-236) 3 lead package and is capable of handling a drain source voltage (Vds) of up to 50V, and a continuous drain current (Id) of 200mA. Its low on-resistance of 3.5Ω, at a test voltage of 2.75V, ensures efficient operation. With a maximum power dissipation of 225mW, this part is well-suited for energy-sensitive designs. It has been designed for logic level drive, making it ideal for interfacing with low-voltage control logic.
This component is RoHS compliant, signifying its manufacture without the use of hazardous substances. The BSS138LT3G also boasts features such as a built-in diode for additional circuit protection and a gate source threshold voltage max of 500mV, highlighting its sensitivity and efficiency at lower voltages. It operates within an enhancement mode, characterized by a minimum DS breakdown voltage of 50V and supports a wide operating temperature range from -55 °C to 150 °C. For those concerned with environmental and safety standards, it satisfies REACH compliance and is classified under ECCN Code “EAR99” for export considerations.
Industry Applications for BSS138LT3G
The versatility and specifications of the BSS138LT3G make it potentially suitable for a wide range of industry applications, where precise and efficient switching is required. Its applications span varied industries although specific use cases should be analytically determined by engineering and design teams to ensure compliance with industry standards and application requirements. Here are indicative applications where BSS138LT3G could be potentially utilized:
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and wearables, the BSS138LT3G might potentially be used for power management circuits, given its efficient power dissipation and compact size.
- Computing and Data Storage: In the realm of computing, including servers and solid-state drives (SSDs), this MOSFET could potentially be employed in the power supply regulation circuits, owing to its high-speed switching capability and low on-resistance.
- Industrial Automation: This part could potentially find applications in industrial control systems, particularly in I/O modules and PLCs, due to its ability to operate efficiently over a wide range of temperatures and its logic level compatibility.
- Telecommunications: The BSS138LT3G might be potentially used in network equipment such as routers and switches for managing power within the systems efficiently due to its low gate threshold voltage and high reliability.
- Automotive: If the BSS138LT3G meets the specific automotive industry standards (not indicated explicitly in the specifications provided), it could potentially be used in automotive applications, such as electric vehicle (EV) control systems, given its robust operation within a ranged temperature context.
Please note, these potential industry applications are conceptual/illustrative and require detailed analysis and verification by the relevant engineering and design teams.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with an extensive portfolio that includes a variety of transistors, among them BSS138LT3G and other Small Signal Field-Effect Transistors. The company is known for its commitment to innovation, environmental sustainability, and providing cost-effective semiconductor solutions. Over the years, onsemi has developed a strong reputation for its high-quality products in the field of power management, automotive, industrial, and consumer electronics.
Where to Find BSS138LT3G by onsemi
For those looking to purchase BSS138LT3G, our platform, findchips.com, offers comprehensive information on current stock levels and competitive pricing from various distributors. It’s recommended to research Small Signal Field-Effect Transistors on findchips.com to find alternate parts that might be offered by onsemi or other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey, among others. However, availability can fluctuate, so it is wise to check the most current stock levels and pricing directly on findchips.com.