Overview of IR2110PBF by Infineon Technologies AG
The IR2110PBF by Infineon Technologies AG is a half-bridge based MOSFET driver designed to handle applications requiring efficient and reliable high and low side driving. Offering a nominal output peak current limit of 2.5A, it is compatible with both IGBT and MOSFET power switches. This component is characterized by its dual-channel configuration, enabling it to drive a high-side and low-side switch simultaneously. Packaged in a plastic PDIP14 (DIP-14), it ensures ease of mounting through traditional through-hole soldering techniques, making it suitable for a diverse range of applications.
Regarding its electrical characteristics, the IR2110PBF operates across a broad supply voltage range, from a minimum of 3.3V up to a maximum of 20V, with the ability to handle up to 520V for the high side. Its operating temperature range spans from -40°C to +125°C, catering to automotive temperature grades. Notably, this device employs CMOS technology to achieve its functionality, ensuring low power consumption and high efficiency. Its turn-on and turn-off times are specified as 0.15 µs and 0.125 µs, respectively, indicating its capability for high-speed operation.
As per the Part Data Attributes, this component is compliant with RoHS and REACH regulations, denoting its adherence to environmental standards. Despite its “Not Recommended” life cycle status, suggesting a transition towards newer alternatives, the IR2110PBF remains a viable option for many applications, thanks to its robust feature set.
Industry Applications for IR2110PBF
The versatile characteristics of the IR2110PBF make it potentially suitable for a variety of industry applications. It’s important to note that these potential applications are illustrative and require thorough validation by design and engineering teams to ensure compliance with specific standards and requirements. Below are some conceptual use cases:
- Industrial Automation: In environments where precision control of high-power motors is crucial, the IR2110PBF could be utilized to drive MOSFETs or IGBTs in variable frequency drives. Its high-speed switching capability enables efficient control of motor speed and direction, potentially enhancing the automation processes.
- Automotive: Given its automotive temperature grade compliance, this component might find application in electric vehicle (EV) powertrain systems, specifically in inverter circuits that require efficient high and low side switching to convert DC to AC power for motor control.
- Consumer Electronics: In power supply units for consumer electronics, such as desktop computers or gaming consoles, the IR2110PBF could enhance efficiency by improving the regulation and control of power delivery to various components, thanks to its precise gate driving capabilities.
- Aerospace and Defense: While the IR2110PBF itself is not specified with MIL standards, devices of its type are crucial in the design of power electronic systems in this sector, particularly where reliability and efficiency are paramount in harsh operating conditions.
Note that these conceptual applications serve as starting points for consideration and require further analysis to ensure appropriate use in specific designs and contexts.
About Infineon Technologies AG
Infineon Technologies AG, renowned for its leadership in semiconductor solutions, has a significant presence in the domain of MOSFET Drivers. Among its portfolio, the IR2110PBF stands out as an example of Infineon’s dedication to providing high-quality, reliable drivers for a range of power applications. Infineon’s vast lineup encompasses a variety of components critical to modern electronic systems, including MOSFETs, IGBTs, microcontrollers, and more, with MOSFET Drivers playing an essential role in optimizing the performance of power electronics systems.
Committed to innovation and sustainability, Infineon ensures that its products, including the IR2110PBF, meet stringent quality and environmental standards, catering to the increasingly complex demands of electronics manufacturing. By continuously expanding its portfolio with advancements in power and sensor technologies, Infineon aids engineers in overcoming design challenges across automotive, industrial, and consumer applications.
Where to Find IR2110PBF by Infineon Technologies AG
To purchase the IR2110PBF, or to explore alternatives offered by Infineon Technologies AG or other manufacturers, findchips.com is an invaluable resource. Our website provides up-to-date information on stock levels, pricing, and available distributors, assisting in making informed procurement decisions. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Rutronik, Mouser Electronics, and more. We recommend verifying current availability and pricing on findchips.com to ensure the best purchasing options. Additionally, our MOSFET Drivers segment offers insight into similar parts that could serve as suitable substitutes or complements to the IR2110PBF in particular applications.