MCZ1210AH900L2TA0G by TDK Corporation

Overview of MCZ1210AH900L2TA0G by TDK Corporation

The MCZ1210AH900L2TA0G is a highly specialized electronic component designed by TDK Corporation, specifically engineered for application in data line filtering. It is a single function data line filter with a rated voltage of 5V and a rated current of 0.1A. The component is encapsulated in an EIA standard package size 0504, with a compact footprint measuring just 1.25mm x 1mm x 0.5mm. This filter operates efficiently within a temperature range of -40 to +85 degrees Celsius and is characterized by an output impedance of 90Ω. It adheres to the strict RoHS compliance, ensuring that it meets global environmental and safety standards.

This component is part of the Data Line Filters subcategory of filters, a category that plays a crucial role in modern electronic systems by providing protection against electromagnetic interference (EMI) and radio frequency interference (RFI). The MCZ1210AH900L2TA0G is designed for surface mount technology (SMT) applications, which is essential for today’s densely packed electronic assemblies. Its low DC resistance maximum of 1.75Ω minimizes power loss, making it highly efficient for its function. Moreover, its insulation resistance minimum of 10MΩ ensures a high degree of electrical insulation between conductive parts. The part comes packaged in a tape and reel format, facilitating automated assembly processes, and has a factory lead time of 16 weeks and 3 days as of the current writing.

Industry Applications for MCZ1210AH900L2TA0G

Given its technical attributes, the MCZ1210AH900L2TA0G could potentially find applications across a broad spectrum of industries. However, it is crucial for engineering and design teams to analyze and verify this component’s suitability for specific use cases, adhering to industry standards and application requirements. Some illustrative applications might include:

  • Consumer Electronics: In gadgets like smartphones, tablets, and laptops, this component might potentially be utilized for managing data line integrity, protecting against noise that could impair device performance.
  • Telecommunications Equipment: This filter might be applied in telecommunication devices and infrastructure, ensuring clear signal transmission by mitigating interference from data lines.
  • Computing and Data Storage: Servers and storage devices could utilize such filters to maintain data integrity and prevent EMI/RFI from disrupting operations.
  • Automotive: Within the automotive sector, especially in vehicle infotainment systems and onboard diagnostics (OBD), this component might serve to enhance the reliability of data communication by filtering out unwanted signals.
  • Healthcare: In medical imaging equipment, where precision and signal clarity are paramount, the use of data line filters like MCZ1210AH900L2TA0G could potentially improve the quality of outputs and the reliability of the equipment.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification for adherence to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a leading global manufacturer known for its extensive range of electronic components, including a vast array of filter technologies. In the realm of Data Line Filters, TDK has established itself as an essential source of high-quality, reliable components designed to meet diverse application needs. The MCZ1210AH900L2TA0G is a reflection of TDK’s commitment to innovation, quality, and performance in the electronic components sector. TDK Corporation continuously invests in research and development to push the boundaries of technology, making them a trusted partner in the electronics manufacturing industry. Their filters, including data line filters, are an integral part of electronic assemblies across various applications, offering protection against interference and signal disruption in increasingly complex electronic environments.

Where to Find MCZ1210AH900L2TA0G by TDK Corporation

When looking to source the MCZ1210AH900L2TA0G or similar Data Line Filters, findchips.com offers an invaluable platform to research and compare options. You can find alternate parts that might be offered by TDK Corporation or other manufacturers, ensuring you select the most suitable component for your application. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get current stock levels and pricing, it is recommended to visit findchips.com to ensure the most up-to-date information.

Compare pricing for MCZ1210AH900L2TA0G and other Data Line Filters / Filters at findchips.com