Overview of XAL4030-682MEC by Coilcraft Inc.
The XAL4030-682MEC is a power inductor designed for general-purpose use, featuring an inductance value of 6.8µH with a 20% tolerance. Manufactured by Coilcraft Inc., this component is built with a composite core and comes in a surface-mount device (SMD) format with a 1515 chip size. Its design specifications include a shielded construction, ensuring reduced electromagnetic interference (EMI) which is crucial for maintaining performance in crowded electronic environments.
With a notable DC resistance of 74.1mOhms and a rated current of up to 3.9A, the XAL4030-682MEC is engineered to combine efficiency with durability. The operating temperature range from -40°C up to 125°C allows for versatility across various applications demanding high thermal stability. Its self-resonance frequency sits at 29 MHz, highlighting its capability to perform in high-frequency circuits. Notably, this inductor carries a RoHS compliance certification, indicating its production under strict environmental standards.
The part is also AEC-Q200 compliant, making it suitable for automotive applications where reliability and performance under extreme conditions are non-negotiable. The packaging of this component reflects an industry-standard approach, with delivery in tape and reel format specifically in embossed plastic, facilitating automated assembly processes. The terminal finish of Tin/Silver (Sn96.5Ag3.5) ensures a robust connection essential for longevity and consistent performance.
Industry Applications for XAL4030-682MEC
The Fixed Inductors such as the XAL4030-682MEC by Coilcraft Inc., with its robust set of features, potentially find applications within a wide range of industries. While these applications are illustrative and require engineering and design verification for specific use cases, here are several potential uses:
- Automotive: Given its AEC-Q200 compliance, the XAL4030-682MEC might be integrated into automotive electronics such as power management systems, LED lighting control circuits, or infotainment and navigation systems. Its ability to function at high temperatures and resist EMI makes it an excellent choice for under-the-hood applications.
- Consumer Electronics: This inductor could potentially be employed in power supplies for various consumer electronics like smartphones, laptops, and wearables. Its compact size, coupled with effective EMI suppression, is critical for densely packed circuits typical in modern devices.
- Industrial Automation: In industrial automation systems, where power efficiency and reliability are paramount, the XAL4030-682MEC might be used in power distribution units, motor control circuits, and other power management modules to ensure stable operation under variable loads.
- Telecommunications: For telecommunications equipment, including base stations, networking hardware, and RF transceivers, the shielding and thermal properties of this inductor could support enhanced signal integrity and power regulation.
- Electronic Manufacturing: Within the broader scope of electronic assembly and manufacturing, the XAL4030-682MEC could be employed in automated test equipment, soldering stations, and component analyzers where precision and consistency are critical.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. stands out in the manufacture of magnetic components, including an extensive range of inductors for various applications. The company specializes in producing high-quality, performance-oriented components, making it a trusted name for engineers and procurement specialists alike. When it comes to Fixed Inductors, Coilcraft provides a comprehensive portfolio, including products like the XAL4030-682MEC, designed to meet the demanding requirements of modern electronic devices.
Coilcraft’s commitment to manufacturing excellence is evident in their products’ reliability, efficiency, and innovative features. The company’s offerings range from general-purpose inductors to specialized components for high-frequency, power, RF, and automotive applications, highlighting their capability to serve a wide spectrum of industry needs.
Where to Find XAL4030-682MEC by Coilcraft Inc
To source the XAL4030-682MEC by Coilcraft Inc., findchips.com is an invaluable resource. The platform allows users to compare pricing, availability, and specifications for Fixed Inductors and other inductors, providing insights into options offered by Coilcraft Inc. and other manufacturers. In the past, distributors like Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have stocked this part. However, potential buyers should visit findchips.com to get current stock levels and pricing to ensure the most up-to-date information.