Overview of NTD24N06LT4G by onsemi
The NTD24N06LT4G from Onsemi is a single N-Channel Logic Level Power MOSFET designed for high efficiency and performance. This device operates at a drain-source voltage (Vds) of 60V, with a continuous drain current (Id) of 24A, characterized by an on-resistance (Rds(On)) of merely 45 milliohms at a test voltage of 5V. It features a robust and compact DPAK (TO-252) package, making it suitable for surface mount technology (SMT). The gate-source threshold voltage is specified at a maximum of 1.7V, ensuring logic level compatibility. Furthermore, it is RoHS compliant and possesses a moisture sensitivity level (MSL) of 1, ensuring high reliability and a lower risk of moisture-induced failure during assembly. Additional features include an avalanche energy rating (Eas) of 162 mJ and an embedded diode, enhancing its switching capabilities and offering protection against reverse currents.
Industry Applications for NTD24N06LT4G
The versatility and performance parameters of the NTD24N06LT4G make it suitable for a wide array of applications across various industries. These instances are conceptual and require rigorous analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Automotive : Due to its high current handling and robust design, the NTD24N06LT4G might find applications in automotive electronics, including electric vehicle (EV) charging systems, powertrain control modules, and lighting systems. The part’s high reliability and efficiency are critical for these safety and performance-critical systems.
- Industrial Automation : In industrial automation, the NTD24N06LT4G could potentially be used in motor control circuits, power distribution systems, and automated robotics. Its high endurance and switching capabilities are beneficial for controlling large industrial machines and automation processes.
- Consumer Electronics : For consumer electronics, the NTD24N06LT4G might be used in power management circuits for portable devices, computing equipment, and smart home technology. Its logic level compatibility and low on-resistance enable efficient power regulation, crucial for extending battery life and reducing energy consumption.
- Renewable Energy Systems : This MOSFET could also find its application in switching circuits of renewable energy systems, such as solar inverters and wind turbine controllers. The device’s high reliability and capability to handle high currents efficiently make it a good candidate for managing power in renewable energy installations.
- Telecommunications : In telecommunications equipment, the NTD24N06LT4G may be utilized in RF amplifiers, power supplies, and antenna switch circuits. The low on-resistance and high switching speed are advantageous for maintaining signal integrity and minimizing power losses in these applications.
It should be noted that these potential industry applications are only illustrative and require verification by engineering and design teams for adherence to specific standards and requirements.
About onsemi.
onsemi is a leading semiconductor company specializing in creating energy-efficient innovations to empower customers’ designs. The company is particularly known for its comprehensive portfolio of semiconductors, including a wide range of Power Field-Effect Transistors. Onsemi’s products, including the NTD24N06LT4G, are designed to meet the rigorous demands across diverse markets. Their power MOSFETs are engineered to provide efficient power conversion and management, making them ideal for various applications ranging from automotive, industrial, to consumer electronics. onsemi’s commitment to innovation, quality, and supporting a sustainable future positions it as a key player in the semiconductor industry, especially in the Power MOSFET market.
Where to Find NTD24N06LT4G by onsemi
To procure the NTD24N06LT4G, it is recommended that researchers and procurement professionals utilize findchips.com. This platform allows users to compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Americas, and DigiKey among others. However, for the most up-to-date availability and pricing information, findchips.com is the best resource. In addition to finding the NTD24N06LT4G, the site also provides resources for discovering alternate Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, ensuring you find the perfect component for your application.