1N4148W by Diotec Semiconductor AG

Overview of 1N4148W by Diotec Semiconductor AG

The 1N4148W is a high-speed switching rectifier diode, encapsulated in a compact, RoHS compliant, SOD-123F plastic package. It features a peak reverse voltage of 75V and a continuous forward current of 0.15A, making it a viable choice for a broad range of applications. This diode, manufactured by Diotec Semiconductor AG, is designed for general-purpose, power, and switching applications. With its silicon diode element, the 1N4148W provides reliable performance under varying operating conditions, from -55°C up to +150°C.

The diode’s key attributes include a reverse recovery time of less than 4 microseconds and a maximum power dissipation of 0.4W, highlighting its efficiency in quick switching and low power loss operations. The part is also characterized by its single rectifier configuration and a minimalist two-terminal, gull wing form factor; making it suitable for high-density circuit designs. This Rectifier Diode’s material and operational qualities ensure compatibility with modern, compact, and high-performance electronic circuits.

Industry Applications for 1N4148W

The 1N4148W by Diotec Semiconductor AG, given its operational parameters and physical characteristics, could potentially serve a wide variety of industry applications. It is important to note that the following suggestions are conceptual/illustrative and necessitate further analysis and verification from engineering and design teams concerning industry standards and specific application requirements. Here are some possible use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the 1N4148W for its efficient power management and fast switching capabilities, ensuring battery longevity and optimal device performance.
  • Industrial Automation: In the context of automated processes and machinery, this diode could be employed in control circuits or as part of the power management systems, aiding in consistent and reliable operations under various environmental conditions.
  • Aerospace and Defense: The high operational temperature range and the efficiency of the 1N4148W make it suitable for demanding applications in aerospace or defense projects, where reliability and durability are paramount.
  • Telecommunications: Communication devices and infrastructure could benefit from the fast switching speeds and robust performance of the 1N4148W, ensuring signal integrity and equipment durability.
  • Computing and Data Storage: High-speed data processing and storage solutions could leverage the quick switching capabilities of the 1N4148W in their power supply circuits, enhancing overall system efficiency.

These potential industry applications are only illustrative and require thorough analysis and verification for compliance with industry standards and specific application necessities.

About Diotec Semiconductor AG

Diotec Semiconductor AG is a globally recognized provider of semiconductor products, specializing in diodes and rectifiers. The company is known for producing a wide range of Rectifier Diodes, including the 1N4148W among others, tailored for various applications across the electronics industry. Diotec’s focus on innovation, reliability, and environmental sustainability places it at the forefront of semiconductor technology, with products designed to meet contemporary engineering demands.

The 1N4148W is an example of Diotec’s commitment to providing high-quality components that meet strict industry standards and performance requirements. Manufactured in a RoHS-compliant process, this diode demonstrates Diotec’s dedication to environmentally sustainable manufacturing practices alongside its pursuit of technological advancement.

Where to Find 1N4148W by Diotec Semiconductor AG

If you are considering the 1N4148W for your next project, it’s essential to source it from reputable distributors. Findchips.com is an ideal starting point for researching current stock levels, pricing, and procurement options. Besides 1N4148W, Findchips also provides access to a broad selection of Rectifier Diodes, offering alternatives that might be suited for your application needs.

Historically, the part has been available from various distributors, including Perfect Parts Corporation, Master Electronics, Bürklin Elektronik, Electro Sonic, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey. However, for the most current availability and pricing, it is recommended to check findchips.com directly.

Compare pricing for 1N4148W and other Rectifier Diodes / Diodes at findchips.com