C3216X7R1H105K160AB by TDK Corporation

Overview of C3216X7R1H105K160AB by TDK Corporation

The C3216X7R1H105K160AB by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a 1µF capacitance, encapsulated in a 1206 package [3216 Metric]. It operates at a 50V DC voltage, featuring a capacitance tolerance of ±10% and is characterized by its X7R dielectric material, which offers a stable capacitance over a range of temperatures (-55°C to +125°C) with a temperature coefficient of 15% ppm/°C. This capacitor’s construction allows for high performance in various electronic circuits, providing reliability and consistency in capacitance values across a wide temperature range. As for its physical attributes, the component measures 3.2mm in length and 1.6mm in both width and height, making it compatible with surface-mount technology (SMT) for streamlined assembly processes. Its terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. The RoHS and Reach compliance indicate its suitability for use in a broad variety of applications prioritizing environmental standards. Additionally, with its Pb-free, active status, and JESD-609 Code e3 designation, this component meets contemporary environmental and longevity standards for electronic components.

Industry Applications for C3216X7R1H105K160AB

While the C3216X7R1H105K160AB ceramic capacitor has potential across a diverse array of industries, it’s important to conceptualize its use cases with an understanding that specific applications require thorough analysis and verification by engineering and design teams against industry standards and project requirements. Here are some potential industries and applications where this component could be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for power management and signal filtering due to its stable characteristics across a wide temperature range.
  • Industrial Automation: In automation machinery and control systems, the capacitor could potentially serve in smoothing circuits, filtering noise, and stabilizing voltage supplies, capitalizing on its robustness and reliability.
  • Telecommunications: Network equipment, like transceivers and routers, might utilize these capacitors for signal processing tasks because of their favorable dielectric properties and temperature stability.
  • Automotive: Provided that automotive applications necessitate components that withstand harsh environments, including wide temperature variances, capacitors similar to the C3216X7R1H105K160AB could find its use in vehicle electronics, such as in infotainment systems, where X7R capacitors are appreciated for their stability.
  • Computing and Data Storage: In data centers and computer hardware, where stable operation over varied thermal conditions is crucial, this component could be used for power supply filtering and decoupling applications.

Note: This information serves as a conceptual overview. Actual application requirements might necessitate additional considerations.

About TDK Corporation

TDK Corporation is a prominent name in the field of electronic components, known for their commitment to quality, innovation, and breadth of product offerings. Within the sphere of capacitors, and specifically Ceramic Capacitors, TDK stands out for its diverse range of products tailored to meet the needs of various applications. The company’s capacitors, including the C3216X7R1H105K160AB among others, are instrumental in a myriad of electronics designs due to their reliability, precision, and the technological advancements TDK consistently brings to their manufacturing processes. TDK’s contribution to the capacitor market is significant, offering solutions that meet the stringent requirements of modern electronic devices.

Where to Find C3216X7R1H105K160AB by TDK Corporation

To procure the C3216X7R1H105K160AB ceramic capacitor, a visit to findchips.com is recommended. The site can provide up-to-date stock levels, pricing from multiple distributors, and offer alternatives if necessary. Historically, this capacitor has been available from various distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. But due to the dynamic nature of electronic components distribution and stock levels, accessing Ceramic Capacitors on FindChips will give you the most current availability from these and other suppliers, ensuring you get the best options for your procurement needs.

Compare pricing for C3216X7R1H105K160AB and other Ceramic Capacitors / Capacitors at findchips.com