L130-4090001400001 by Lumileds

Overview of L130-4090001400001 by Lumileds

The L130-4090001400001 is a single color LED designed and manufactured by Lumileds, a noteworthy entity in the realm of optoelectronics. This particular part falls under the category of Visible LEDs, featuring a color wavelength that emits white light. With specifications indicating a maximum forward current of 0.1 A and a forward voltage maxing out at 3.3 V, this LED provides a blend of efficiency and high luminous intensity, with the latter being not less than 116 cd. Its operational temperature range is notably wide, from as low as -40 °C up to 85 °C, making it adaptable to a variety of working conditions.

This LED is ROHS compliant and is in the active lifecycle phase, embodying both contemporary environmental standards and ensuring reliability for long-term applications. The compactness is represented in its overall height of just 0.75 mm, enabling it to fit into tight spaces within electronic assemblies. With a reverse voltage maximum of 5 V, it provides an adequate margin for electrical design considerations. Reflecting its adaptability and performance attributes, this component is an optimal selection for a broad spectrum of applications necessitating high-performance white light emission.

Industry Applications for L130-4090001400001

The L130-4090001400001 LED by Lumileds can be employed across a diverse range of industries, leveraging its high luminous intensity and operational efficiency. Here are several possible applications:

  • Environmental Monitoring: Devices used for environmental monitoring may utilize these LEDs for status indication or illumination in equipment like air quality monitors and water purity testers, where stable and reliable light sources are crucial.
  • Industrial Automation: In industrial automation, clear and long-lasting white light is essential for machine vision systems, indicator lights, and user interfaces on control panels. The L130-4090001400001’s operational temperature range and intensity make it suitable for these applications.
  • Consumer Electronics: This LED may find its way into consumer electronics, such as backlighting for displays, task lighting, and as indicators for power status or notifications in appliances and personal devices, thanks to its compact size and efficient light output.
  • Automotive Applications: Given its robustness and the ability to operate in a broad range of temperatures, it could also be used in automotive interior and exterior lighting solutions, including dashboard illumination, accent lighting, and possibly in headlight assemblies.

Each application benefits from the LED’s high luminous intensity, reliability, and compliance with regulatory standards, making it a versatile choice for engineers and designers.

About Lumileds

Lumileds stands out as a global leader in the optoelectronics industry, particularly renowned for its high-quality Visible LEDs. The company is committed to delivering innovative lighting solutions that enhance the performance and value of their customers’ end products. The L130-4090001400001 is just one example of their dedication to excellence in the field of LED technology. Lumileds’ portfolio spans a broad range of applications including automotive lighting, smartphones, and large-scale commercial lighting solutions. Their commitment to innovation, quality, and sustainability positions them as a key supplier in the electronics industry for customers looking for high-performance Visible LEDs.

Where to Find L130-4090001400001 by Lumileds

To secure the L130-4090001400001 for your project, consider starting your search at findchips.com. This platform can help you locate this specific part and also explore other Visible LEDs that might meet your requirements, whether they’re from Lumileds or other manufacturers. Historically, the part has been available at distributors including DigiKey, Mouser Electronics, Future Electronics, Bristol Electronics, TME, and Avnet Silica. However, availability and pricing constantly fluctuate, so it’s crucial to check findchips.com for the most current stock levels and pricing information.

Compare pricing for L130-4090001400001 and other Visible LEDs / Optoelectronics at findchips.com